+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | -9999999...99999999 | |
Resetting method | electrical, manual | |
IP rating | IP20 | |
Kind of input 1 | OC, PNP, voltage | |
Max IN1 counting frequency | 1kHz | |
Operating temperature | -10...55°C | |
Body dimensions | 48x24x58mm | |
Display height 1 | 8.7mm | |
Mounting hole dimensions | 45x22.2mm | |
Electrical connection | screw terminals | |
Mounting | on panel | |
Kind of counter | progressive/reversing |