| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 3-phase |
| Body dimensions | 103.8x73.4x30mm |
| Operating temperature | -40...80°C |
| IP rating | IP00 |
| Dimensions | Fig. 1. |
| Caution! | Maximal load current with use of suitable heatsink |
| Manufacturer series | 53TP-IP00 |
| Symbol | Features | Ioper. max | Ucntrl | Uswitch. | Switch. method* |
|---|---|---|---|---|---|
| [A] | [V AC] | ||||
| D53TP25D | - | 25 | 4...32V DC | 48...530 | zero voltage switching |
| D53TP25D-10 | - | 25 | 4...32V DC | 48...530 | instantaneous switching |
| D53TP50D | - | 50 | 4...32V DC | 48...530 | zero voltage switching |
| D53TP50D-10 | - | 50 | 4...32V DC | 48...530 | instantaneous switching |
| A53TP25D | - | 25 | 90...280V AC | 48...530 | zero voltage switching |
| A53TP50D | - | 50 | 90...280V AC | 48...530 | zero voltage switching |
| A53TP50D-10 | - | 50 | 90...280V AC | 48...530 | instantaneous switching |
| A53TP25DH | thermal pad included | 25 | 90...280V AC | 48...530 | zero voltage switching |
| A53TP50DH | thermal pad included | 50 | 90...280V AC | 48...530 | zero voltage switching |
| D53TP25DH | thermal pad included | 25 | 4...32V DC | 48...530 | zero voltage switching |
| D53TP25DH-10 | thermal pad included | 25 | 4...32V DC | 48...530 | instantaneous switching |
| D53TP50DH | thermal pad included | 50 | 4...32V DC | 48...530 | zero voltage switching |
| D53TP50DH-10 | thermal pad included | 50 | 4...32V DC | 48...530 | instantaneous switching |