+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D53TP25DH

Relay: solid state; 25A; Uswitch: 48÷530VAC; 3-phase; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D53TP25DH
TME Symbol:
D53TP25DH

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
103.8x73.4x30mm
IP rating
IP00
Manufacturer series
53TP-IP00
Relay features
thermal pad included
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight315 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D53TP25DH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 218.52 EURGross price for quantities from 1 pcs - 218.52 EUR
Net price for quantities from 10 pcs - 208.12 EURGross price for quantities from 10 pcs - 208.12 EUR
Net price for quantities from 50 pcs - 198.66 EURGross price for quantities from 50 pcs - 198.66 EUR
Net price for quantities from 100 pcs - 192.81 EURGross price for quantities from 100 pcs - 192.81 EUR