+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A53TP50D

Relay: solid state; 50A; Uswitch: 48÷530VAC; 3-phase; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A53TP50D
TME Symbol:
A53TP50D

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
103.8x73.4x30mm
IP rating
IP00
Manufacturer series
53TP-IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight336.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
A53TP50D
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 254.44 EURGross price for quantities from 1 pcs - 254.44 EUR
Net price for quantities from 5 pcs - 222.92 EURGross price for quantities from 5 pcs - 222.92 EUR
Net price for quantities from 10 pcs - 208.34 EURGross price for quantities from 10 pcs - 208.34 EUR
Net price for quantities from 25 pcs - 199.58 EURGross price for quantities from 25 pcs - 199.58 EUR