Sensor: flow; IPF ELECTRONIC

Sensor: flow; IPF ELECTRONIC, SL200100, SS270124, SS410124 |EN|
Type of sensorflow
Operation modecalorimetric
Manufacturer
IP ratingIP67
Supply voltage24V DC
Symbol Output configuration Measuring range Operating pressure Max. operating current Electrical connection Number of pins
[bar] [mA]
SL200100 PNP 0,5...15m/s - 200 wires 3
SS270124 PNP 3...20m/s max. 20 200 M12 4
SS410124 PNP NO 0,01...3m/s max. 100 400 M12 4
Symbol Connection Enclosure material Operating temperature Max medium temp.
[°C] [°C]
SL200100 - brass -20...70 70
SS270124 G 1/2" plastic 20...80 80
SS410124 G 1/2" stainless steel - 80
Symbol Application Lead length
[m]
SL200100 gases 2
SS270124 liquids, cooling circuits -
SS410124 liquids, hydraulics -