+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS270124

Sensor: flow; 24VDC; 3÷20m/s; OUT: PNP; Oper.mode: calorimetric

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
SS270124
TME Symbol:
SS270124

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
flow
Measuring range
3...20m/s
Output configuration
PNP
Operation mode
calorimetric
Operating temperature
20...80°C
Application
cooling circuits, liquids
Connection
G 1/2"
Operating pressure
max. 20bar
IP rating
IP67
Max medium temperature
80°C
Enclosure material
plastic
Electrical connection
M12
Max. operating current
200mA
Number of pins
4
Supply voltage
  • 24V DC
Gross weight567.69 g
Certificates
See other products in this category: Flow Meters IPF ELECTRONIC,
*
SS270124
0 in TME stock
Net price for quantities from 1 pcs - 489.69 EURGross price for quantities from 1 pcs - 489.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.