+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS410124

Sensor: flow; 24VDC; 0,01÷3m/s; OUT: PNP NO; liquids,hydraulics

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
SS410124
TME Symbol:
SS410124

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
flow
Measuring range
0,01...3m/s
Output configuration
PNP NO
Operation mode
calorimetric
Application
hydraulics, liquids
Connection
G 1/2"
Operating pressure
max. 100bar
IP rating
IP67
Max medium temperature
80°C
Enclosure material
stainless steel
Electrical connection
M12
Max. operating current
0.4A
Number of pins
4
Supply voltage
  • 24V DC
Gross weight267.3 g
Certificates
See other products in this category: Flow Meters IPF ELECTRONIC,
*
SS410124
1 in TME stock
Net price for quantities from 1 pcs - 411.57 USDGross price for quantities from 1 pcs - 411.57 USD
No. of pieces (Multiplicity: 1)