Manufacturer | CELDUC |
Type of relay | solid state |
Variant | 3-phase |
Switch. method* | zero voltage switching |
IP rating | IP20 |
Manufacturer series | SGT8 |
Symbol | Caution! | Ioper. max | Ucntrl | Uswitch. | Body dimensions | Operating temperature |
---|---|---|---|---|---|---|
[A] | [V AC] | [mm] | [°C] | |||
SGT8850200 | Maximal load current with use of suitable heatsink | 50 | 4...30V DC | 24...640 | 76.5x100x34.7 | -40...85 |
SGT8638500 | Maximal load current with use of suitable heatsink | 35 | 24...255V AC | 24...520 | 76.5x100x34.7 | -40...85 |
SGT8650810 | Maximal load current with use of suitable heatsink | 50 | 4...30V DC | 24...520 | 76.5x100x34.7 | -40...85 |
SGT8658500 | Maximal load current with use of suitable heatsink | 50 | 24...255V AC | 24...520 | 76.5x100x34.7 | -40...85 |
SGT8670500 | Maximal load current with use of suitable heatsink | 75 | 4...30V DC | 24...520 | 76.5x100x34.7 | -40...85 |
SGT8678500 | Maximal load current with use of suitable heatsink | 75 | 24...255V AC | 24...520 | 76.5x100x34.7 | -40...85 |
SGT8690500 | Maximal load current with use of suitable heatsink | 125 | 4...30V DC | 24...520 | 76.5x100x34.7 | -40...85 |
SGT8698500 | Maximal load current with use of suitable heatsink | 125 | 24...255V AC | 24...520 | 76.5x100x34.7 | -40...85 |
SGT8858200 | Maximal load current with use of suitable heatsink | 50 | 24...255V AC | 24...640 | 76.5x100x34.7 | -40...85 |
SGT8859200 | Maximal load current with use of suitable heatsink | 50 | 90...280V AC | 24...640 | 76.5x100x34.7 | -40...85 |
SGT8879200 | Maximal load current with use of suitable heatsink | 75 | 90...280V AC | 24...640 | 76.5x100x34.7 | -40...85 |