+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT8658500

Relay: solid state; 50A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT8

Manufacturer: CELDUC

Manufacturer part number:
SGT8658500
TME Symbol:
SGT8658500

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
50A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT8
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight263.9 g
Certificates
EAN code3760283306875
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8658500
0 in TME stock
Net price for quantities from 1 pcs - 238.30 USDGross price for quantities from 1 pcs - 238.30 USD
Net price for quantities from 4 pcs - 191.83 USDGross price for quantities from 4 pcs - 191.83 USD
Net price for quantities from 10 pcs - 178.72 USDGross price for quantities from 10 pcs - 178.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs