+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT8678500

Relay: solid state; 75A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT8


Manufacturer: CELDUC

Manufacturer part number:
SGT8678500
TME Symbol:
SGT8678500

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
75A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT8
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight354.7 g
Certificates
EAN code3760283306844
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8678500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 244.23 EURGross price for quantities from 1 pcs - 244.23 EUR
Net price for quantities from 5 pcs - 196.36 EURGross price for quantities from 5 pcs - 196.36 EUR
Net price for quantities from 10 pcs - 184.09 EURGross price for quantities from 10 pcs - 184.09 EUR
Net price for quantities from 16 pcs - 171.82 EURGross price for quantities from 16 pcs - 171.82 EUR