Vandal resistant push-button switches, AV16 series

Vandal resistant push-button switches, AV16 series, AV1630C900, AV0630C900, AV191003C900 |EN|
Manufacturer
Type of switchvandal resistant
Body materialbrass
Body coloursilver
Electrical life100000 cycles
Mechanical durability1000000 cycles
Contact platingsilver plated
Min. insulation resistance1000MΩ
Test voltage2kV
Contact materialbrass
Operating temperature-20...55°C
IP ratingIP65
Positions2
Contacts layoutSPST-NO
Switch. method*OFF-(ON)
Leadsscrew terminals
Manufacturer seriesAV
Plating materialnickel
* the position in bracket indicates momentary position.
AC contacts rating @R*:
DC contacts rating @R*:
* at resistive load
Symbol Max. contact resistance: Panel thickness Mounting hole dimensions Dimensions Button shape
[mΩ] [mm] [mm]
AV1630C900 50 max. 11 Ø16 Fig. 1. convex
AV0630C900 50 max. 11 Ø16 Fig. 2. prominent
AV191003C900 10 1...11 Ø19 Fig. 3. convex