+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV191003C900

Switch: vandal resistant; Pos: 2; SPST-NO; AV; 2A/48VDC; IP65; 2kV

Manufacturer: APEM

Manufacturer part number:
AV191003C900
TME Symbol:
AV191003C900

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
AV
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Test voltage
2kV
Leads
screw terminals
Electrical life
100000 cycles
Max. contact resistance:
10mΩ
Mechanical durability
1000000 cycles
Button shape
convex
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
brass
Contact material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Panel thickness
1...11mm
Plating material
nickel
Operating temperature
-20...55°C
Dimensions
Gross weight22.63 g
Certificates
See other products in this category: Push Button Switches APEM,
See other products from this series.:
*
AV191003C900
622 in TME stock
Net price for quantities from 1 pcs - 18.27 USDGross price for quantities from 1 pcs - 18.27 USD
Net price for quantities from 10 pcs - 16.16 USDGross price for quantities from 10 pcs - 16.16 USD
Net price for quantities from 20 pcs - 15.46 USDGross price for quantities from 20 pcs - 15.46 USD
Net price for quantities from 40 pcs - 14.75 USDGross price for quantities from 40 pcs - 14.75 USD
Net price for quantities from 60 pcs - 14.05 USDGross price for quantities from 60 pcs - 14.05 USD
Net price for quantities from 100 pcs - 13.35 USDGross price for quantities from 100 pcs - 13.35 USD
Net price for quantities from 200 pcs - 12.65 USDGross price for quantities from 200 pcs - 12.65 USD
Net price for quantities from 260 pcs - 11.24 USDGross price for quantities from 260 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs