+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV1630C900

Switch: vandal resistant; Pos: 2; SPST-NO; 0.2A/48VAC; 0.1A/48VDC

Manufacturer: APEM

Manufacturer part number:
AV1630C900
TME Symbol:
AV1630C900

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.2A / 48V AC
DC contacts rating @R
0.1A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Manufacturer series
AV
Test voltage
2kV
Leads
screw terminals
Electrical life
100000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
convex
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
brass
Contact material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Panel thickness
max. 11mm
Plating material
nickel
Operating temperature
-20...55°C
Dimensions
Gross weight14.32 g
Certificates
See other products in this category: Push Button Switches APEM,
See other products from this series.:
*
AV1630C900
629 in TME stock
Net price for quantities from 1 pcs - 12.71 EURGross price for quantities from 1 pcs - 12.71 EUR
Net price for quantities from 10 pcs - 11.51 EURGross price for quantities from 10 pcs - 11.51 EUR
Net price for quantities from 25 pcs - 10.90 EURGross price for quantities from 25 pcs - 10.90 EUR
Net price for quantities from 50 pcs - 10.31 EURGross price for quantities from 50 pcs - 10.31 EUR
Net price for quantities from 100 pcs - 9.69 EURGross price for quantities from 100 pcs - 9.69 EUR
Net price for quantities from 250 pcs - 9.08 EURGross price for quantities from 250 pcs - 9.08 EUR
Net price for quantities from 500 pcs - 8.47 EURGross price for quantities from 500 pcs - 8.47 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsTray = 25 pcs