Wire: control cable; shielded; alarm instalations; BELDEN

Manufacturer
Type of wirecontrol cable
Corestranded
Kind of coreCu
Shield structureshielded, Al-PET foil
Rated volt.300V
Symbol Information Number of cores Core diameter Ground Øext. cable Wire insulation material Kind of material Operating temperature CPR standard Conform to the norm Resistance to Application Insulation colour Package contents Package contents - ft No. of pairs
[AWG] [mm] [°C] [m] [ft]
4200FE.00500 - 2 16 tinned copper strand 24AWG 4.7 LSZH halogen free, no flame propagation -20...70 Eca EN 50290-2-20 IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4300FE.00100 - 2 18 tinned copper strand 24AWG 4.15 LSZH halogen free, no flame propagation -20...70 Eca EN 50290-2-20 IEC 60332-1-2 flame alarm instalations; indoor grey 100 328 -
4302FE.00100 - 4 18 tinned copper strand 24AWG 4.8 LSZH halogen free, no flame propagation -20...70 Eca EN 50290-2-20 IEC 60332-1-2 flame alarm instalations; indoor grey 100 328 -
4302FE.00500 - 4 18 tinned copper strand 24AWG 4.8 LSZH halogen free, no flame propagation -20...70 Eca EN 50290-2-20 IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4302FLW.00500 - 4 18 tinned copper strand 24AWG 6.5 LSZH halogen free, no flame propagation -20...70 Cca EN 50290-2-20 IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4304FE.00500 - 6 18 tinned copper strand 24AWG 5.7 LSZH halogen free, no flame propagation -20...70 Eca EN 50290-2-20 IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4304FE.01500 - 6 18 tinned copper strand 24AWG 5.7 LSZH halogen free, no flame propagation -20...70 Eca EN 50290-2-20 IEC 60332-1-2 flame alarm instalations; indoor white 500 1640 -
4304FLW.00500 - 6 18 tinned copper strand 24AWG 7.4 LSZH halogen free, no flame propagation -20...70 Cca EN 50290-2-20 IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4500FE.00100 - 2 22 - 3.2 LSZH halogen free, no flame propagation -20...70 Eca IEC 60332-1-2 flame alarm instalations; indoor grey 100 328 -
4500FE.00500 - 2 22 - 3.2 LSZH halogen free, no flame propagation -20...70 Eca IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4500FE.01500 - 2 22 - 3.2 LSZH halogen free, no flame propagation -20...70 Eca IEC 60332-1-2 flame alarm instalations; indoor white 500 1640 -
4500FLW.00500 - 2 22 - 5.2 LSZH halogen free, no flame propagation -20...70 Cca IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4502FE.00100 - 4 22 - 3.7 LSZH halogen free, no flame propagation -20...70 Eca IEC 60332-1-2 flame alarm instalations; indoor grey 100 328 -
4502FE.00500 - 4 22 - 3.7 LSZH halogen free, no flame propagation -20...70 Eca IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4502FLW.00500 - 4 22 - 5.9 LSZH halogen free, no flame propagation -20...70 Cca IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4504FE.00100 - 6 22 - 4.4 LSZH halogen free, no flame propagation -20...70 Eca IEC 60332-1-2 flame alarm instalations; indoor grey 100 328 -
4504FE.00500 - 6 22 - 4.4 LSZH halogen free, no flame propagation -20...70 Eca IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
4506FE.00100 - 8 22 - 4.75 LSZH halogen free, no flame propagation -20...75 Eca IEC 60332-1-2 flame alarm instalations; indoor grey 100 328 -
4506FE.00500 - 8 22 - 4.75 LSZH halogen free, no flame propagation -20...75 Eca IEC 60332-1-2 flame alarm instalations; indoor grey 500 1640 -
5100FE.00152 The UL Label and Mark on full factory packaging only 2 14 tinned copper strand 22AWG 5.64 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 152 500 -
5100FE.00305 The UL Label and Mark on full factory packaging only 2 14 tinned copper strand 22AWG 5.64 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 -
5200FE.00152 The UL Label and Mark on full factory packaging only 2 16 tinned copper strand 24AWG 4.78 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 152 500 -
5200FE.00305 The UL Label and Mark on full factory packaging only 2 16 tinned copper strand 24AWG 4.78 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 -
5202FE.00305 The UL Label and Mark on full factory packaging only 4 16 tinned copper strand 24AWG 5.44 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 -
5202FE.0081000 The UL Label and Mark on full factory packaging only 4 16 tinned copper strand 24AWG 5.44 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5202FE.008500 The UL Label and Mark on full factory packaging only 4 16 tinned copper strand 24AWG 5.44 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5300FE.00152 The UL Label and Mark on full factory packaging only 2 18 tinned copper strand 24AWG 4.11 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 152 500 -
5300FE.00305 The UL Label and Mark on full factory packaging only 2 18 tinned copper strand 24AWG 4.11 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 -
5300FE.0081000 The UL Label and Mark on full factory packaging only 2 18 tinned copper strand 24AWG 4.11 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5300FE.008500 The UL Label and Mark on full factory packaging only 2 18 tinned copper strand 24AWG 4.11 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5300FE.0101000 The UL Label and Mark on full factory packaging only 2 18 tinned copper strand 24AWG 4.11 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor black 305 1000 -
5301FE.00305 The UL Label and Mark on full factory packaging only 3 18 tinned copper strand 24AWG 4.34 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 -
5301FE.0081000 The UL Label and Mark on full factory packaging only 3 18 tinned copper strand 24AWG 4.34 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5301FE.008500 The UL Label and Mark on full factory packaging only 3 18 tinned copper strand 24AWG 4.34 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5302FE.00152 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 5.69 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 152 500 -
5302FE.00305 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 5.69 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 -
5302FE.0081000 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 5.69 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5302FE.008500 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 5.69 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5303FE.0081000 The UL Label and Mark on full factory packaging only 5 18 tinned copper strand 24AWG 5.21 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5304FE.0081000 The UL Label and Mark on full factory packaging only 6 18 tinned copper strand 24AWG 5.69 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5304FE.008500 The UL Label and Mark on full factory packaging only 6 18 tinned copper strand 24AWG 5.69 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5304FE.008Z1000 The UL Label and Mark on full factory packaging only 6 18 tinned copper strand 24AWG 5.69 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5306FE.0081000 The UL Label and Mark on full factory packaging only 8 18 tinned copper strand 24AWG 6.22 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor; outdoor grey 305 1000 -
5306FE.008500 The UL Label and Mark on full factory packaging only 8 18 tinned copper strand 24AWG 6.22 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor; outdoor grey 152 500 -
5341FE.00305 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 6.35 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 2
5341FE.008500 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 6.35 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 2
5400FE.0081000 The UL Label and Mark on full factory packaging only 2 20 tinned copper strand 24AWG 3.61 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5400FE.008500 The UL Label and Mark on full factory packaging only 2 20 tinned copper strand 24AWG 3.61 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5401FE.0081000 The UL Label and Mark on full factory packaging only 3 20 tinned copper strand 24AWG 3.78 PVC - 0...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5401FE.008500 The UL Label and Mark on full factory packaging only 3 20 tinned copper strand 24AWG 3.78 PVC - 0...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5402FE.0081000 The UL Label and Mark on full factory packaging only 4 20 tinned copper strand 24AWG 4.14 PVC - -20...75 Eca FT4 UL 1666 - alarm instalations; indoor grey 305 1000 -
5402FE.008500 The UL Label and Mark on full factory packaging only 4 20 tinned copper strand 24AWG 4.14 PVC - -20...75 Eca FT4 UL 1666 - alarm instalations; indoor grey 152 500 -
5403FE.0081000 The UL Label and Mark on full factory packaging only 5 20 tinned copper strand 24AWG 4.5 PVC - -20...75 Eca UL 1666 - alarm instalations; indoor grey 305 1000 -
5405FE.0081000 The UL Label and Mark on full factory packaging only 7 20 tinned copper strand 24AWG 4.8 PVC - -20...75 Eca FT4 UL 1666 - alarm instalations; indoor grey 305 1000 -
5500FE.00152 The UL Label and Mark on full factory packaging only 2 22 tinned copper strand 24AWG 3.2 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5500FE.00305 The UL Label and Mark on full factory packaging only 2 22 tinned copper strand 24AWG 3.2 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5500FE.0081000 The UL Label and Mark on full factory packaging only 2 22 tinned copper strand 24AWG 3.2 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5500FE.008500 The UL Label and Mark on full factory packaging only 2 22 tinned copper strand 24AWG 3.2 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5500FE.009U1000 The UL Label and Mark on full factory packaging only 2 22 tinned copper strand 24AWG 3.2 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor white 305 1000 -
5500FE.010U1000 The UL Label and Mark on full factory packaging only 2 22 tinned copper strand 24AWG 3.2 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor black 305 1000 -
5501FE.00305 The UL Label and Mark on full factory packaging only 3 22 tinned copper strand 24AWG 3.38 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 -
5501FE.0081000 The UL Label and Mark on full factory packaging only 3 22 tinned copper strand 24AWG 3.38 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5501FE.008500 The UL Label and Mark on full factory packaging only 3 22 tinned copper strand 24AWG 3.38 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5502FE.0081000 The UL Label and Mark on full factory packaging only 4 22 tinned copper strand 24AWG 3.68 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5502FE.008500 The UL Label and Mark on full factory packaging only 4 22 tinned copper strand 24AWG 3.68 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5504FE.00305 The UL Label and Mark on full factory packaging only 6 22 tinned copper strand 24AWG 4.37 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 305 1000 -
5504FE.008U500 The UL Label and Mark on full factory packaging only 6 22 tinned copper strand 24AWG 4.37 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5506FE.0081000 The UL Label and Mark on full factory packaging only 8 22 tinned copper strand 24AWG 4.75 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor chrome 305 1000 -
5506FE.008U500 The UL Label and Mark on full factory packaging only 8 22 tinned copper strand 24AWG 4.75 PVC - -20...75 Eca FT4 IEC 60332-1-2 UL 1666 - alarm instalations; indoor grey 152 500 -
5508FE.0081000 The UL Label and Mark on full factory packaging only 10 22 tinned copper strand 24AWG 5.51 PVC - -20...75 Eca UL 1666 - alarm instalations; outdoor grey 305 1000 -
5508FE.008U500 The UL Label and Mark on full factory packaging only 10 22 tinned copper strand 24AWG 5.51 PVC - -20...75 Eca UL 1666 - alarm instalations; outdoor grey 152 500 -
5542FE.0081000 The UL Label and Mark on full factory packaging only 6 22 tinned copper strand 24AWG 6.43 PVC - -20...75 Eca FT4 UL 1666 - alarm instalations; indoor grey 305 1000 3
5545FE.0081000 The UL Label and Mark on full factory packaging only 12 22 tinned copper strand 24AWG 6.43 PVC - -20...75 Eca FT4 UL 1666 - alarm instalations; indoor grey 305 1000 6
6300FE.8771000 The UL Label and Mark on full factory packaging only 2 18 tinned copper strand 24AWG 4.11 PVC - 0...75 Eca FT6 IEC 60332-1-2 UL 910 - alarm instalations; indoor natural 305 1000 -
6301FE.8771000 The UL Label and Mark on full factory packaging only 3 18 tinned copper strand 24AWG 4.37 PVC - 0...75 Eca FT6 IEC 60332-1-2 UL 910 - alarm instalations; indoor natural 305 1000 -
6302FC.8771000 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 4.47 PVC - -20...75 Eca FT6 UL 910 - alarm instalations; indoor natural 305 1000 -
6302FE.8771000 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 4.47 PVC - 0...75 Eca FT6 IEC 60332-1-2 UL 910 - alarm instalations; indoor natural 305 1000 -
6302FE.877500 The UL Label and Mark on full factory packaging only 4 18 tinned copper strand 24AWG 4.47 PVC - 0...75 Eca FT6 IEC 60332-1-2 UL 910 - alarm instalations; indoor natural 152 500 -
6304FE.8771000 The UL Label and Mark on full factory packaging only 6 18 tinned copper strand 24AWG 5.74 PVC - 0...75 Eca FT6 IEC 60332-1-2 UL 910 - alarm instalations; indoor natural 305 1000 -
6306FE.8771000 The UL Label and Mark on full factory packaging only 8 18 tinned copper strand 24AWG 6.25 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor natural 305 1000 -
6307FE.8771000 The UL Label and Mark on full factory packaging only 9 18 tinned copper strand 24AWG 6.76 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor natural 305 1000 -
6307FE.877500 The UL Label and Mark on full factory packaging only 9 18 tinned copper strand 24AWG 6.76 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor natural 152 500 -
6309FE.8771000 The UL Label and Mark on full factory packaging only 12 18 tinned copper strand 24AWG 7.92 PVC - 0...75 Eca FT6 IEC 60332-1-2 UL 910 - alarm instalations; indoor natural 305 1000 -
6309FE.877500 The UL Label and Mark on full factory packaging only 12 18 tinned copper strand 24AWG 7.92 PVC - 0...75 Eca FT6 IEC 60332-1-2 UL 910 - alarm instalations; indoor natural 152 500 -
6502FE.0081000 The UL Label and Mark on full factory packaging only 4 22 tinned copper strand 24AWG 3.73 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor grey 305 1000 -
6502FE.0101000 The UL Label and Mark on full factory packaging only 4 22 tinned copper strand 24AWG 3.73 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor black 305 1000 -
6502FE.877500 The UL Label and Mark on full factory packaging only 4 22 tinned copper strand 24AWG 3.73 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor natural 152 500 -
6504FE.0031000 The UL Label and Mark on full factory packaging only 6 22 tinned copper strand 24AWG 4.45 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor orange 305 1000 -
6504FE.0041000 The UL Label and Mark on full factory packaging only 6 22 tinned copper strand 24AWG 4.45 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor yellow 305 1000 -
6504FE.8771000 The UL Label and Mark on full factory packaging only 6 22 tinned copper strand 24AWG 4.45 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor natural 305 1000 -
6504FE.877500 The UL Label and Mark on full factory packaging only 6 22 tinned copper strand 24AWG 4.45 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor natural 152 500 -
6504FE.877U250 The UL Label and Mark on full factory packaging only 6 22 tinned copper strand 24AWG 4.45 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor natural 76 250 -
6545FE.8771000 The UL Label and Mark on full factory packaging only 12 22 tinned copper strand 24AWG 6.81 PVC - 0...75 Eca FT6 UL 910 - alarm instalations; indoor natural 305 1000 6