+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5302FE.00305

Wire; 4x18AWG; shielded,Al-PET foil; PVC; chrome; 300V; 305m


Manufacturer: BELDEN

Manufacturer part number:
5302FE.00305
TME Symbol:
5302FE.00305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
4x18AWG
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...75°C
Package contents
305m
Cable external diameter
5.69mm
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents - ft
1000ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Cable application
  • alarm instalations
  • indoor
Gross weight45.03 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
*
5302FE.00305
170 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 3.41 USDGross price for quantities from 1 m - 3.41 USD
Net price for quantities from 50 m - 2.70 USDGross price for quantities from 50 m - 2.70 USD
Net price for quantities from 100 m - 2.42 USDGross price for quantities from 100 m - 2.42 USD
Net price for quantities from 305 m - 2.15 USDGross price for quantities from 305 m - 2.15 USD
Packaging method by the manufacturer:Reel = 305 m