+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4304FE.00500

Wire; 6x18AWG; shielded,Al-PET foil; LSZH; grey; 300V; 500m; 1640ft

Manufacturer: BELDEN

Manufacturer part number:
4304FE.00500
TME Symbol:
4304FE.00500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
6x18AWG
Core structure
stranded
Kind of core
Cu
Number of cores
6
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
halogen free, no flame propagation
Operating temperature
-20...70°C
Resistance to
flame
Package contents
500m
Cable external diameter
5.7mm
CPR standard
Eca
Conform to the norm
EN 50290-2-20 IEC 60332-1-2
Package contents - ft
1640ft
Ground
tinned copper strand 24AWG
Cable application
  • alarm instalations
  • indoor
Gross weight66.44 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
*
4304FE.00500
0 in TME stock
Net price for quantities from 1 m - 8.29 USDGross price for quantities from 1 m - 8.29 USD
Net price for quantities from 100 m - 6.56 USDGross price for quantities from 100 m - 6.56 USD
Net price for quantities from 300 m - 5.87 USDGross price for quantities from 300 m - 5.87 USD
Net price for quantities from 500 m - 5.18 USDGross price for quantities from 500 m - 5.18 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 m