| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | Al foil |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...70°C |
| Insulation colour | white |
| Earth core | none |
| Core marking | colours with colour repetition |
| CPR standard | Eca |
| Features | twisted pair conductors |
| Application | telecommunication; indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core diameter | Core section |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm2] | |||
| BITNER-TS0100 | 3.9 | 2 | 1 | 0.5 | 0.2 |
| BITNER-TS0101 | 4.1 | 4 | 2 | 0.5 | 0.2 |
| BITNER-TS0103 | 4.4 | 6 | 3 | 0.5 | 0.2 |
| BITNER-TS0104 | 4.7 | 8 | 4 | 0.5 | 0.2 |
| BITNER-TS0105 | 5 | 10 | 5 | 0.5 | 0.2 |
| BITNER-TS0108 | 6.6 | 20 | 10 | 0.5 | 0.2 |
| BITNER-TS0119 | 18.5 | 106 | 53 | 0.5 | 0.2 |
| BITNER-TS0123 | 4.2 | 2 | 1 | 0.8 | 0.5 |
| BITNER-TS0124 | 5.6 | 4 | 2 | 0.8 | 0.5 |
| BITNER-TS0126 | 6.5 | 6 | 3 | 0.8 | 0.5 |
| BITNER-TS0127 | 7.7 | 10 | 5 | 0.8 | 0.5 |