+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS0100

Wire; YTKSYekw; 1x2x0.5mm; 0.2mm2; Cu; wire; PVC; white; CPR: Eca


Manufacturer: BITNER

Manufacturer part number:
TS0100
TME Symbol:
BITNER-TS0100

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
YTKSYekw
Cable structure
1x2x0.5mm
Core section
0.2mm2
Kind of core
Cu
Core structure
wire
Number of cores
2
No. of pairs
1
Core diameter
0.5mm
Shield structure
Al foil
Wire insulation material
PVC
Insulation colour
white
Cable features
twisted pair conductors
Cable external diameter
3.9mm
CPR standard
Eca
Core marking
colours with colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-40...70°C
Cable application
  • indoor
  • telecommunication
Gross weight18.509 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TS0100
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.28 USDGross price for quantities from 1 m - 0.28 USD
Net price for quantities from 25 m - 0.24 USDGross price for quantities from 25 m - 0.24 USD
Net price for quantities from 50 m - 0.22 USDGross price for quantities from 50 m - 0.22 USD
Net price for quantities from 100 m - 0.19 USDGross price for quantities from 100 m - 0.19 USD
Packaging method by the manufacturer:
Reel = 1 000 m