+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS0127

Wire; YTKSYekw; 5x2x0.8mm; 0.5mm2; Cu; wire; PVC; white; CPR: Eca


Manufacturer: BITNER

Manufacturer part number:
TS0127
TME Symbol:
BITNER-TS0127

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
YTKSYekw
Cable structure
5x2x0.8mm
Core section
0.5mm2
Kind of core
Cu
Core structure
wire
Number of cores
10
No. of pairs
5
Core diameter
0.8mm
Shield structure
Al foil
Wire insulation material
PVC
Insulation colour
white
Cable features
twisted pair conductors
Cable external diameter
7.7mm
CPR standard
Eca
Core marking
colours with colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-40...70°C
Cable application
  • indoor
  • telecommunication
Gross weight89 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TS0127
66 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.09 EURGross price for quantities from 1 m - 2.09 EUR
Net price for quantities from 25 m - 1.79 EURGross price for quantities from 25 m - 1.79 EUR
Net price for quantities from 50 m - 1.59 EURGross price for quantities from 50 m - 1.59 EUR
Net price for quantities from 100 m - 1.40 EURGross price for quantities from 100 m - 1.40 EUR
Packaging method by the manufacturer:
Reel = 1 000 m