| Manufacturer | STÄUBLI |
| Type of wire | test lead cable |
| Rated volt. | 1.5kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -10...70°C |
| Package contents | 100m |
| Number of cores | 1 |
| Wire insulation material | PVC |
| Conform to the norm | E175157 |
| Trade name | single core cable |
| Symbol | Insulation colour | Øext. cable | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| 60.7085-21 | black | 2.3 | 0.5 |
| 60.7085-22 | red | 2.3 | 0.5 |
| 60.7085-29 | white | 2.3 | 0.5 |
| 60.7086-20 | green-yellow | 3.5 | 0.75 |
| 60.7086-21 | black | 3.5 | 0.75 |
| 60.7086-22 | red | 3.5 | 0.75 |
| 60.7086-29 | white | 3.5 | 0.75 |
| 60.7087-21 | black | 3.9 | 1 |
| 60.7087-22 | red | 3.9 | 1 |
| 60.7087-29 | white | 3.9 | 1 |
| 60.7088-20 | green-yellow | 3.9 | 1.5 |
| 60.7088-21 | black | 3.9 | 1.5 |
| 60.7088-22 | red | 3.9 | 1.5 |
| 60.7125-20 | green-yellow | 3.9 | 2.5 |
| 60.7125-21 | black | 3.9 | 2.5 |
| 60.7125-22 | red | 3.9 | 2.5 |
| 60.7125-23 | blue | 3.9 | 2.5 |