+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7086-29

Wire; FlexiVolt-1V; stranded; Cu; 0.75mm2; PVC; white; 1.5kV; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7086-29
TME Symbol:
60.7086-29

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-1V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
3.5mm
Cable structure
1x0.75mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight20.66 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7086-29
1282 in TME stock
Net price for quantities from 1 m - 2.60 USDGross price for quantities from 1 m - 3.12 USD
Net price for quantities from 10 m - 2.37 USDGross price for quantities from 10 m - 2.84 USD
Net price for quantities from 25 m - 1.97 USDGross price for quantities from 25 m - 2.37 USD
Net price for quantities from 50 m - 1.78 USDGross price for quantities from 50 m - 2.13 USD
Net price for quantities from 100 m - 1.58 USDGross price for quantities from 100 m - 1.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m