+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7085-29

Wire; FlexiVolt-1V; stranded; Cu; 0.5mm2; PVC; white; 1.5kV; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7085-29
TME Symbol:
60.7085-29

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-1V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
2.3mm
Cable structure
1x0.5mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight11.55 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7085-29
300 in TME stock
Net price for quantities from 1 m - 1.66 EURGross price for quantities from 1 m - 2.00 EUR
Net price for quantities from 10 m - 1.54 EURGross price for quantities from 10 m - 1.85 EUR
Net price for quantities from 25 m - 1.27 EURGross price for quantities from 25 m - 1.53 EUR
Net price for quantities from 50 m - 1.15 EURGross price for quantities from 50 m - 1.37 EUR
Net price for quantities from 100 m - 1.00 EURGross price for quantities from 100 m - 1.20 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.