You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

794758-1 TE Connectivity - Gasket for wire

Gasket for wire; 4.14mm; Application: sealed connectors; blue

Manufacturer part number:
794758-1

TME Symbol:
794758-1

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of connector accessories
gasket for wire
Contacts pitch
4.14mm
Connectors application
sealed connectors
Application - series/manufacturer
Mini Universal MATE-N-LOK
Gasket material
silicone
Cable external diameter
1.1...2.1mm
Colour
blue
Gross weight0.035 g
Certificates
See other products in this category: Raster signal connectors 4,14mm TE Connectivity,
*
794758-1
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 20 000 pcs