You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Automotive connectors

(16 780)

The connector is often the weak link in the electrical and electronic systems used in road vehicles. The increasing complexity of systems leads to an increase in the number of connectors and wires, which requires their miniaturization. At the same time, studies show that between 30 and 60% of electrical failures in vehicles are attributed to connectors.

Vehicles - an extremely demanding operating environment for connectors

The car is a particularly demanding operating environment in terms of connector performance and is characterised by, among other things, large temperature changes and high humidity. Another important challenge is vibration. With these considerations in mind, it can be seen that the selection of suitable connectors, as well as connecting vehicle cables, is one of the most critical issues for the durability of the installation.

Electrical connectors are divided into three categories depending on their terminations: board-to-board connectors, wire-to-wire connectors and wire-to-board connectors. Connectors are also classified into several types depending on their function. The basic connections are cable-to-cable and these are always the most numerous in any vehicle. These are any connections between two wires that do not require a special connector or tool. Car audio quick disconnect connectors are ideal for such connections, The 12V quick disconnect electrical connectors and other 12V electrical car audio connectors are also worth noting. It is important to remember to always choose products that are certified for automotive use. They must not be substituted by similar products for use in domestic networks, as components for the automotive industry must undergo a series of specific tests to meet very strict safety standards.

European and US standards for automotive connectors

We see the same cars on the roads in Europe and the US. But the electronics they contain may differ due to differences in the connector and automotive component standards. Connector companies that do business with European and American car manufacturers must either offer two sets of products to meet the specific needs of these countries or offer connectors designed to meet all applicable car connector standards in different markets. When you consider the Asian automotive markets, other strictures come into play. First, the two most important standards that must be met for each product are UL (USA) and VDE (Germany/Europe) certificates. The UL and VDE (Verband der Elektrotechnik) organisations certify electronics used in automotive and other applications. These certifications indicate that the products meet strict guidelines for safety, and reliability and are not harmful to the environment. The connectors must also meet two automotive standards: USCAR in the US and LV214 in Europe. USCAR 2, developed by the Society of Automotive Engineers (SAE), contains requirements for the design, manufacture and field testing of electrical terminals, connectors, and components that make up high voltage (60 to 6000) electrical connection systems. It includes performance testing at all stages of production and use. The ZLV214 is an automotive standard developed by representatives of German car manufacturers Audi AG, BMW AG, Daimler AG, Porsche AG, and Volkswagen AG. It is the most modern solution for all suppliers. The United States Council for Automotive Research (USCAR) standards cover many areas of the automotive industry, including safety, wiring, electronics, and energy storage.

Automotive connectors - overview of types

Audio connectors

The TME offer includes ISO connectors for car radio, which allow the device to be properly mounted inside the car. With these types of accessories, aftermarket audio solutions can be used. It is always worth reading the exact description of the ISO connector to see if it fits your vehicle. Therefore, we recommend that you carefully read the technical parameters of each product before buying.

ISO 10487

defines a standard for connectors for the head unit to the car's electrical system consisting of a system of up to four different connectors typically used in head units for car audio. The first connector (A) is always present and includes pins for the power supply, off/on (typically controlled by the ignition key), and optional control for a motorised antenna. It has electrical pins assigned to specific tasks. The second connector (B) is used to connect the four loudspeakers (front, rear, left and right) and is usually brown. The connector C is optional. It usually appears as a single 20-pin connector, often in red. It can be divided into three separate connectors which may be hooked together. The connector D is the least common and is used for navigation systems.

FAKRA II SMB

The connector system meets both USCAR and German FAKRA automotive standards. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, keyless entry, and satellite radio. The FAKRA connector provides a mechanical key function along with a visual colour code to distinguish applications.

OBD-II diagnostic connector

The OBD connector, more specifically the OBD-II connector, is a diagnostic connector used in a variety of vehicles. It allows the connection of external diagnostic equipment to the vehicle computer. The OBD2 connector is a 16-pin connector, characterized by a trapezoidal shape.

Automotive connectors

The connectors come in both male and female versions, as plugs or sockets. They are also available in male-female connector sets. The range is complemented by a variety of contacts and accessories such as mounting brackets, assembly and disassembly tools, adapters, and splitters.

Products: 16 780

Warehouse:

TME
External
All
Page 1
281934-2 | Gasket for wire; Superseal 1.5; yellow; Øcable: 1.8÷2.4mm
Gasket for wire; Superseal 1.5; yellow; Øcable: 1.8÷2.4mm
Manufacturer part number: 281934-2
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
282080-1 | Connector: wire-wire; plug; female; Superseal 1.5; 24VDC; PIN: 2
Connector: wire-wire; plug; female; Superseal 1.5; 24VDC; PIN: 2
Manufacturer part number: 282080-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
282104-1 | Connector: wire-wire; plug; male; Superseal 1.5; 24VDC; PIN: 2; IP67
Connector: wire-wire; plug; male; Superseal 1.5; 24VDC; PIN: 2; IP67
Manufacturer part number: 282104-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
183025-1 | Contact; female; Superseal 1.5; tinned; 0.75÷1.5mm2; 20AWG÷16AWG
Contact; female; Superseal 1.5; tinned; 0.75÷1.5mm2; 20AWG÷16AWG
Manufacturer part number: 183025-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SWPR-001T-P025 | Contact; female; JWPF; copper alloy; tinned; 0.13÷0.33mm2; crimped
Contact; female; JWPF; copper alloy; tinned; 0.13÷0.33mm2; crimped
Manufacturer part number: SWPR-001T-P025
Manufacturer: JST
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
183024-1 | Contact; male; Superseal 1.5; tinned; 0.75÷1.5mm2; 20AWG÷16AWG
Contact; male; Superseal 1.5; tinned; 0.75÷1.5mm2; 20AWG÷16AWG
Manufacturer part number: 183024-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
281934-4 | Gasket for wire; Superseal 1.5; green; Øcable: 1.4÷1.7mm
Gasket for wire; Superseal 1.5; green; Øcable: 1.4÷1.7mm
Manufacturer part number: 281934-4
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
828904-1 | Gasket for wire; JPT,MCP 2.8; blue; Øcable: 1.2÷2.1mm; Øout: 5.6mm
Gasket for wire; JPT,MCP 2.8; blue; Øcable: 1.2÷2.1mm; Øout: 5.6mm
Manufacturer part number: 828904-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
1-962841-1 | Contact; male; 2.8x0.8mm; JPT,MCP 2.8; CuSn; tinned; 0.5÷1mm2; 30A
Contact; male; 2.8x0.8mm; JPT,MCP 2.8; CuSn; tinned; 0.5÷1mm2; 30A
Manufacturer part number: 1-962841-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
02T-JWPF-VSLE-S | Connector: wire-wire; plug; male; JWPF; 3A; 100V; PIN: 2; IPX7
Connector: wire-wire; plug; male; JWPF; 3A; 100V; PIN: 2; IPX7
Manufacturer part number: 02T-JWPF-VSLE-S
Manufacturer: JST
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
0462-201-16141 | Contact; female; 16; nickel plated; 0.5÷1mm2; turned contacts
Contact; female; 16; nickel plated; 0.5÷1mm2; turned contacts
Manufacturer part number: 0462-201-16141
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
282087-1 | Connector: wire-wire; plug; female; Superseal 1.5; 24VDC; PIN: 3
Connector: wire-wire; plug; female; Superseal 1.5; 24VDC; PIN: 3
Manufacturer part number: 282087-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
282105-1 | Connector: wire-wire; plug; male; Superseal 1.5; 24VDC; PIN: 3; IP67
Connector: wire-wire; plug; male; Superseal 1.5; 24VDC; PIN: 3; IP67
Manufacturer part number: 282105-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
0460-202-16141 | Contact; male; 16; nickel plated; 0.5÷1mm2; turned contacts; bulk
Contact; male; 16; nickel plated; 0.5÷1mm2; turned contacts; bulk
Manufacturer part number: 0460-202-16141
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
1241380-1 | Contact; female; 1.6x0.6mm; MCP 1.5K; CuNiSi; tinned; 0.5÷1mm2
Contact; female; 1.6x0.6mm; MCP 1.5K; CuNiSi; tinned; 0.5÷1mm2
Manufacturer part number: 1241380-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
880810-1 | Strain relief; 2pin connectors; Superseal 1.5
Strain relief; 2pin connectors; Superseal 1.5
Manufacturer part number: 880810-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
493581-1 | Strain relief; 4pin connectors; Superseal 1.5
Strain relief; 4pin connectors; Superseal 1.5
Manufacturer part number: 493581-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
1-962843-1 | Contact; male; 2.8x0.8mm; JPT,MCP 2.8; CuSn; tinned; 1÷2.5mm2
Contact; male; 2.8x0.8mm; JPT,MCP 2.8; CuSn; tinned; 1÷2.5mm2
Manufacturer part number: 1-962843-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
02R-JWPF-VSLE-S | Connector: wire-wire/PCB; plug; female; JWPF; 3A; 100V; PIN: 2; IPX7
Connector: wire-wire/PCB; plug; female; JWPF; 3A; 100V; PIN: 2; IPX7
Manufacturer part number: 02R-JWPF-VSLE-S
Manufacturer: JST
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
929939-1 | Contact; female; 2.8x0.8mm; JPT; copper; tinned; 0.5÷1mm2; crimped
Contact; female; 2.8x0.8mm; JPT; copper; tinned; 0.5÷1mm2; crimped
Manufacturer part number: 929939-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices