+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFFA-600

Guard; PA; screw; Vent size: Ø60mm; Body dim: 65.5x65.5x9mm; 30ppi


Manufacturer: Same Sky®

Manufacturer part number:
CFFA-600
TME Symbol:
CFFA-600

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
PA
Mounting
screw
Vent size
Ø60mm
Body dimensions
65.5x65.5x9mm
Fan filter density
30ppi
Mounting holes pitch
50mm
Gross weight20 g
Certificates
See other products in this category: Guards Same Sky®,
*
CFFA-600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 600.
Multiple of: 1.
Product for special order