+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIROSE | |
Type of connector | wire-wire/PCB | |
Electrical mounting | crimped | |
Manufacturer series | DF62W | |
Number of pins | 6 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Kind of connector | female | |
Connector | plug | |
Contacts pitch | 2.2mm |