+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FESTO | |
Type of pneumatic accessories | push-in fitting | |
Splice terminal variant | straight | |
Operating pressure | -0.95...6bar | |
Gasket material | NBR caoutchouc | |
Manufacturer series | QS | |
Output diameter | 8mm | |
Enclosure material | nickel plated brass | |
Input thread | G 1/4" internal | |
Operating temperature | -10...80°C | |
Application | compressed air, vacuum |