+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 3B+

Single-board computer; Cortex A53; 1GBRAM; IEEE 802.11ac/b/g/n

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 3B+
TME Symbol:
RPI-3B-PLUS

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A53
Memory
1GB RAM
Communictions protocol
IEEE 802.11ac/b/g/n
Processor
ARM A53 Quad-Core
Clock frequency
1.4GHz
Video coding
H.264, H.265/HEVC 4k, OpenGL ES 3.0
Connection
40pin, GPIO, HDMI socket, Jack 3.5mm socket, microSD, MIPI-CSI, MIPI DSI, RJ45, USB 2.0 x4
Dimensions
85x56mm
Kit contents
Single-board computer
Kind of memory
LPDDR2
Operating system
none
Operating system support
Raspbian
Programmers and development kits features
Bluetooth/WiFi module
Bluetooth version
4.2
Interface
  • Audio
  • Ethernet
  • USB 2.0
  • WiFi
Supply voltage
  • 5V DC
Gross weight64.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers RASPBERRY PI
*
RASPBERRY PI 3B+
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 150 pcs