+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULCD-43DCT

Display: TFT; 4.3"; 480x272; Window dimensions: 95.04x53.85mm


Manufacturer: 4D Systems

Manufacturer part number:
ULCD-43DCT
TME Symbol:
ULCD-43DCT

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
4.3"
Display resolution
480x272
Display features
smart
Contrast
350:1
No. of colours
65k
Window dimensions (H x W)
95.04x53.85mm
Dimensions
119.8x67.3x15.2mm
Luminosity
480cd/m2
Microcontroller
DIABLO16
Manufacturer series
uLCD
Touchpad
capacitive
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • I/O x16
  • socket for microSD cards
  • speaker
Kit contents
  • connection cable
  • display module
  • documentation
  • header strips
Gross weight149.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
ULCD-43DCT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order