You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Automotive Electromagnetic Relays

(478)

A relay is an electrical connector with contacts controlled by an electromagnet. Depending on the type, they can be normally open, normally closed or open/closed. The main difference between relays used in electronic devices and automotive relays is in the design. An automotive relay provides an increased guarantee of reliability in a difficult environment (pollution, high temperature, range of temperature changes, mechanical vibrations of different amplitude and frequency), and in case of damage it has to be easily replaced. Some contacts of automotive relays must conduct a significant current which is used to power lighting, window heating, ignition system and other circuits.

To meet such wide requirements, automotive relays are either inserted into a socket or are equipped with disconnectable terminals. They are also equipped with reinforced springs that ensure reliable contact of the contacts even in the presence of vibrations. They often feature an open housing to ensure easy ventilation of the contacts, and to remove the ionized gas between them, which prevents the formation of an electric arc.

Automotive relays – how they are controlled?

Automotive relays are controlled in a similar way as standard electromagnetic relays. Usually, the coil is powered by the voltage available in the vehicle (12V or 24V DC). Relay contacts, depending on their design and purpose, can conduct a current of significant value (even above 100A).

Types of automotive relays

In modern vehicles relays are often used, because not only they switch a significant current, they can also switch low-current circuits. Depending on the intended use, they can be screwed, placed in a socket, equipped with screw terminals or leads adapted to popular slide connectors.

What is more, solid state relays are now commonly used in vehicles, the use of which is easier because in most cases we deal with DC voltage, which is easily commutated with MOS transistors. The relay can have a ventilated or hermetic housing. Many relays used in cars, especially those that connect circuits that carry high current, have an open design.

Basic parameters of relays

The basic parameters of the relay include: contact configuration, maximum load current, coil control voltage, type of housing, relay mounting (socket, panel, soldered, screwed, etc.). Dimensions will also be important in some applications.

How to choose a relay for use in the vehicle?

When selecting an automotive relay for use in a vehicle, the general rules for the relays must be followed. The coil supply voltage will depend on the voltage available in the vehicle installation. The forward current of the contacts and the material from which they are made will be of great importance. Open relays should be used to switch the high-current load, but remember that they should be protected against environmental influences.

Products: 478

Warehouse:

TME
External
All
Page 1
FRC2C-DC12 | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 50A; automotive; FRC2
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 50A; automotive; FRC2
Manufacturer part number: FRC2C-DC12
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
AZ9731-1C-12DC3R1 | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 40A; automotive; AZ9731
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 40A; automotive; AZ9731
Manufacturer part number: AZ9731-1C-12DC3R1
Manufacturer: ZETTLER
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FRC2C-DC24 | Relay: electromagnetic; SPDT; Ucoil: 24VDC; 50A; automotive; FRC2
Relay: electromagnetic; SPDT; Ucoil: 24VDC; 50A; automotive; FRC2
Manufacturer part number: FRC2C-DC24
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
1393280-6 | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 25A; automotive; K; 254Ω
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 25A; automotive; K; 254Ω
Manufacturer part number: 1393280-6
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FRC3A-DC12 | Relay: electromagnetic; SPST-NO; Ucoil: 12VDC; 70A; automotive
Relay: electromagnetic; SPST-NO; Ucoil: 12VDC; 70A; automotive
Manufacturer part number: FRC3A-DC12
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
LD-12P | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 40A; automotive; LD
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 40A; automotive; LD
Manufacturer part number: LD-12P
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
HFV6-K/012ZL-TR | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 30A; automotive; 124Ω
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 30A; automotive; 124Ω
Manufacturer part number: HFV6-K/012ZL-TR
Manufacturer: HONGFA RELAY
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EX2-2U1(S) | Relay: electromagnetic; SPDT x2; Ucoil: 12VDC; 30A; automotive
Relay: electromagnetic; SPDT x2; Ucoil: 12VDC; 30A; automotive
Manufacturer part number: EX2-2U1(S)
Manufacturer: NEC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
LQ-12S | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 20A; automotive; LQ
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 20A; automotive; LQ
Manufacturer part number: LQ-12S
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
AM3-12P | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 80A; automotive; AM3
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 80A; automotive; AM3
Manufacturer part number: AM3-12P
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
S10-1A-C1-12VDC | Relay: electromagnetic; SPST-NO; Ucoil: 12VDC; 40A; automotive
Relay: electromagnetic; SPST-NO; Ucoil: 12VDC; 40A; automotive
Manufacturer part number: S10-1A-C1-12VDC
Manufacturer: SHORI ELECTRIC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
4-1904124-3 | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 20A; automotive; 119Ω
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 20A; automotive; 119Ω
Manufacturer part number: 4-1904124-3
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FRC7C-S-DC12V | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 25A; automotive; FRC7
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 25A; automotive; FRC7
Manufacturer part number: FRC7C-S-DC12V
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FRC3A-DC24 | Relay: electromagnetic; SPST-NO; Ucoil: 24VDC; 70A; automotive
Relay: electromagnetic; SPST-NO; Ucoil: 24VDC; 70A; automotive
Manufacturer part number: FRC3A-DC24
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FRA2C-S2-DC12 | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 40A; automotive; FRA2
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 40A; automotive; FRA2
Manufacturer part number: FRA2C-S2-DC12
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
AZ9731-1A-12DC1 | Relay: electromagnetic; SPST-NO; Ucoil: 12VDC; 40A; automotive
Relay: electromagnetic; SPST-NO; Ucoil: 12VDC; 40A; automotive
Manufacturer part number: AZ9731-1A-12DC1
Manufacturer: ZETTLER
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
S10-1C-C1-24VDC | Relay: electromagnetic; SPDT; Ucoil: 24VDC; 40A; automotive; S10
Relay: electromagnetic; SPDT; Ucoil: 24VDC; 40A; automotive; S10
Manufacturer part number: S10-1C-C1-24VDC
Manufacturer: SHORI ELECTRIC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FRA3C-DC12 | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 15A; automotive; FRA3
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 15A; automotive; FRA3
Manufacturer part number: FRA3C-DC12
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
FRC7C-S-DC24V | Relay: electromagnetic; SPDT; Ucoil: 24VDC; 25A; automotive; FRC7
Relay: electromagnetic; SPDT; Ucoil: 24VDC; 25A; automotive; FRC7
Manufacturer part number: FRC7C-S-DC24V
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
S10-1C-C1-12VDC | Relay: electromagnetic; SPDT; Ucoil: 12VDC; 40A; automotive; S10
Relay: electromagnetic; SPDT; Ucoil: 12VDC; 40A; automotive; S10
Manufacturer part number: S10-1C-C1-12VDC
Manufacturer: SHORI ELECTRIC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices