You are browsing the website for customers from: Ireland. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCI

MCI is a Polish company operating since 1989. Specializes in cabling for many industries: from the supplier's portfolio there are cables for medical applications, transportation, energy, telecommunications, industry, monitoring, automotive and defense sectors. High parameters and qualified staff caring about the quality of the offer have made the, that MCI has gained customers in many countries and achieved the brand's European reputation.

In the TME catalog, MCI's offer is primarily Ethernet cables, i.e. cabling with RJ45 connectors (straight and angled). The range includes products with lengths up to 100m, as well as extension cables (male and female connectors on opposite ends). An important feature of the cables is the insulation made of materials with LSZH properties (low smoke, zero halogen), i.e. emitting a relatively small amount of non-toxic smoke during combustion.