+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Date of publication: 09-12-2025 🕒 2 min read
The X-Lok series connectors from Amphenol LTW are designed for quick and secure connections in industrial environments, where reliability and reduced assembly time are crucial. The design features a bayonet locking mechanism, which allows for rapid connection without the need for tools.
The X-Lok locking mechanism is based on a bayonet system. This solution provides:
Thanks to the intuitive locking system, the connectors can be installed in hard-to-reach places, making them a practical solution for automated production lines, working machines, and more.
Check out the X-Lok offer at TME
The X-Lok connector housings meet the IP68 standard – resistant to prolonged submersion in water (up to 1 m).
With the use of precise seals and robust construction materials, X-Lok connectors provide electrical and mechanical stability in conditions of heavy dust, high humidity, thermal shocks, chemical agents, and UV radiation.
X-Lok is available in a wide range of configurations:
All connectors comply with UL, IEC, and RoHS standards, allowing their use in projects compliant with EU directives and international standards.
Due to its design and protective properties, the X-Lok series is used in:
Watch a short video that shows the assembly of the connector, the operation of the bayonet system, and the results of environmental tests. In just a few minutes, you'll see what X-Lok can really do.
The X-Lok connectors from Amphenol LTW are a solution dedicated to applications requiring quick assembly and high environmental resistance. Their modular design, wide range of variants, and proven durability in harsh conditions make them an effective alternative to traditional M12 connectors, especially in applications requiring fault-free operation and flexible mounting options.
X-Lok series products are available at TME – both as complete cable connectors and components for individual configuration.
Check out the X-Lok offer at TME