+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Date of publication: 16-02-2015 🕒 2 min read
HONEYWELL BX Series limit switches are ideal for outdoor use or in harsh environmental conditions in applications where there is a danger of explosion and requiring water tightness.
| Sensor type | limit switch |
| Housing material | Zinc-plated cast |
| Operating temperature | -40...70°C |
| Certification | ATEX, IEC Ex, UL, CSA |
| Symbol | Description |
| BX4C3K | Limit switch; pin; NO + NC; 10A; max600VAC; max250VDC |
| BX4D3K | Limit switch; metal roller Ø12.7mm; NO + NC; 10A; M20 |
| BX4A3K-1A | Limit switch; rotary lever with roller; NO + NC; 10A |
| BX4A3K | Limit switch; without lever; NO + NC; 10A; max600VAC; M20 |
| BXA3K | Limit switch; with lever; NO + NC; 10A; max600VAC; IP67 |
| BXA4L | Limit switch; without lever; NC x2 + NO x2; 10A; max600VAC |