+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

B2985B

Electrometer; LCD 4,3"; 6,5 digit (2000000); 1E-06÷20V; 10000TΩ

Manufacturer: KEYSIGHT

Manufacturer part number:
B2985B
TME Symbol:
B2985B

Specification

Manufacturer
KEYSIGHT
Type of meter
electrometer
Kind of display used
LCD 4,3"
Display parameters
6,5 digit (2000000)
Sampling
20000 rdg/s
Measurement
AC current, DC current, humidity, temperature
Operating voltage
1E-06...20V
Operating current
1E-17...0.02A
Max resistance
10000TΩ
Software
included
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Interface
  • GPIB
  • LAN
  • LXI
  • USB 2.0
Measuring instrument features
  • auto navigation
  • background noise filter
  • Histogram - graphical visualisation of measurement results
Gross weight8.7198 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters KEYSIGHT,
*
B2985B
0 in TME stock
Net price for quantities from 1 pcs - 17 096.28 EURGross price for quantities from 1 pcs - 20 686.50 EUR
No. of pieces (Multiplicity: 1)