+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

FLK-V3001FC KIT

Measuring kit: multimeters


Manufacturer: FLUKE

Manufacturer part number:
FLK-V3001FC KIT
TME Symbol:
FLK-V3001FC-KIT

Specification

Manufacturer
FLUKE
Type of measuring kit
multimeters
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x5
Standard equipment
  • case
  • crocodile clip FLK-AC175 x2
  • crocodile clip FLK-AC220 x2
  • FLK-3000FC wireless multimeter
  • FLK-TL175 test leads
  • FLK-V3001FC voltmeter
  • magnetic hanging strap FLK-TOOLPAK
  • test leads FLK-TL-222
Gross weight1.6756 kg
EAN code95969724579

WATCH VIDEO

See other products in this category: Multimeters - Sets FLUKE,
*
FLK-V3001FC KIT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 652.01 EURGross price for quantities from 1 pcs - 788.94 EUR