+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1655 RD005

Wire; HookUp Wire; stranded; Cu; 8AWG; PVC; red; 600V; 30.5m; 1x8AWG


Manufacturer: ALPHA WIRE

Manufacturer part number:
1655 RD005
TME Symbol:
1655-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
8AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
6.58mm
CPR standard
no classification
Cable structure
1x8AWG
Conform to the norm
MIL-W-76 (Type HW)
Package contents - ft
100ft
Operating temperature
-20...80°C
Gross weight4.4742 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
1655 RD005
0 in TME stock
Net price for quantities from 1 rol - 567.10 EURGross price for quantities from 1 rol - 663.51 EUR
Net price for quantities from 3 rol - 496.21 EURGross price for quantities from 3 rol - 580.57 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.