You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN2-SU1Z AHS-V BERNSTEIN AG - Limit switch

Limit switch; NO + NC; 10A; max.400VAC; M20; IP65; 58x70.5x35.5mm

Manufacturer part number:
SN2-SU1Z AHS-V

TME Symbol:
6033385003

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 400V AC
Connection
M20
IP rating
IP65
Body dimensions
58x70.5x35.5mm
Number of mounting holes
4
Operating temperature
-30...80°C
Body material
metal
AC contacts rating @R
3A / 240V AC
Mounting holes pitch
40.5x59mm
Switches features
snap action contacts
Gross weight284 g
Certificates
EAN code4024337012488
See other products in this category: Limit Switches BERNSTEIN AG,
*
SN2-SU1Z AHS-V
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices