+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRT1-ECT

Automation module: communication; -10÷55°C; IP20; SmartSlice

Manufacturer: OMRON

Manufacturer part number:
GRT1-ECT
TME Symbol:
GRT1-ECT

Specification

Manufacturer
OMRON
Type of automation module
communication
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
SmartSlice
Body dimensions
84x58x70mm
Communictions protocol
EtherCAT
Supply voltage
  • 24V DC
Gross weight193 g
Certificates
EAN code4548583003019
See other products in this category: I/O Systems and Modules OMRON
*
GRT1-ECT
Product withdrawn from the offer
Use the specification table below to search for similar products