+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of cable accessories | stopper | |
Gland thread | PG7 | |
Body material | polyamide | |
Body colour | black | |
Kind of thread | PG | |
Thread length | 6mm | |
Quantity in set/package | 10pcs. |