+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Clock frequency | 8MHz | |
Case | VQFN64 | |
Number of 16bit timers | 2 | |
Mounting | SMD | |
Operating temperature | max. 150°C | |
Memory | 0.5kB RAM 256kB FLASH | |
Kind of architecture | RISC | |
Family | MSP430F1x | |
Number of 12bit A/D converters | 1 | |
Kind of core | 16-bit |