+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MY COM E75/80

Precision limit switch; NC; cables; 0.8m; IP50; -20÷75°C


Manufacturer: BAUMER

Manufacturer part number:
MY COM E75/80
TME Symbol:
MY-COM-E75/80

Specification

Manufacturer
BAUMER
Type of sensor
precision limit switch
Output configuration
NC
Connection
cables
Lead length
0.8m
IP rating
IP50
Operating temperature
-20...75°C
Gross weight50 g
Certificates
See other products in this category: Limit Switches BAUMER
*
MY COM E75/80
Product withdrawn from the offer
Use the specification table below to search for similar products