+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of relay | electromagnetic | |
Contacts configuration | SPDT | |
Rated coil voltage | 115V AC | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 16A / 24V DC | |
Manufacturer series | RT/5 | |
Switched voltage | max. 300V DC, max. 400V AC | |
Relay variant | miniature | |
Mounting | THT | |
Coil resistance | 8.1kΩ | |
Coil voltage min. | 86.3V DC | |
Body dimensions | 29x15.7x12.7mm | |
IP rating | IP40 | |
Mechanical durability | 10000000 cycles | |
Switching capacity | 3kVA | |
Contact material | AgNi | |
Terminal pitch | 5mm | |
Height | 15.7mm | |
Number of pins | 8 | |
Coil power consumption | 760mVA | |
Max surge current | 25A | |
Operating temperature | -40...70°C |