+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BLEBOX | |
Type of automation module | blinds controller | |
Trade name | Smart Home | |
Communictions protocol | µWiFi | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Dimensions | 98.8x17.5x64.5mm | |
Frequency | 2.4GHz | |
Power consumption | 1W | |
Number of channels | 2 | |
Application | building automation, intelligent house, personal computer | |
Application - series/manufacturer | Android, iPad, iPad mini, iPhone, Windows Phone | |
Connection | screw terminals | |
Maximum current | 5A | |
Kind of output | SPDT | |
Kind of module | wireless | |
Additional functions | control by mobile phone | |
Software | dedicated mobile app, wBox |