You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 produkter i sortimentet

6000 pakker daglig

+300 000 kunder fra 150 land

QuickBuy Favoritter
Handlekurv

Vennligst ta kontakt med din markedsrepresentant. Vi inviterer dere til et nettbasert møte.

STP6X0.5MYL PANDUIT - Patch cord

Patch cord; S/FTP,TX6A™ 10Gig; Cat: 6a; RJ45 plug,both sides

Betegnelse på produsenten:
STP6X0.5MYL

TME Symbol:
STP6X0.5MYL

PANDUIT - logo

Specification

Manufacturer
PANDUIT
Type of connection cable
patch cord
Kind of wire
S/FTP, TX6A™ 10Gig
Ethernet category
Cat 6a
Version
connection 1:1, round
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable length
0,5m
Wire insulation material
LSZH
Insulation colour
yellow
Core diameter
26AWG
Operating temperature
-10...60°C
Wire diameter
6,1mm
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight35.7 g
Certificates
EAN-kode74983711680
Se andre produkter i denne kategorien: RJ45 kabler PANDUIT,
*
STP6X0.5MYL
null på lager hos TME
Antall stykker (Multiplum: 1)
Totalt: no-prices