Krympeslanger

(4 312)

Heat shrink tubes are used for insulating electrical connections, protecting cables and cable harnesses from wear and environmental factors. They are used to repair cable connections, insulate connections of wires of different diameters, and seal places where connectors are mounted. They are available in the form of tubes made of plastic polyolefin or cross-linked polyolefin (POX), their diameter varies from 1 to 120mm (before shrinking), they are available in several different colours as well as in a transparent version. There are also versions containing special glue inside, which, during the shrinking process, secures the tube on a cable, fills spaces and ensures tight connection. Shrinkage coefficient of tube differs depending on tube type (from 2:1 to 6:1); it determines how much initial material diameter shrinks during the application. Tubes with high shrinkage coefficient allow for shielding fine wires together with a big connector tightly, leading out a fine wire from thick cable harness without additional intermediary elements, or protecting connection of cables of different diameters.

Heat shrink tubes can be used in wide temperature range, even from -55°C up to +125°C, what makes it possible to use them in automotive sector and industrial applications. They are flame retardant and elastic, and they do not contain halogens. Shrinking process of the material requires the tube to be heated with the use of stream of hot air, which temperature exceeds 110-125°C.

Their advantages include high quality moisture sealing, protection against mechanical factors, and good electrical insulation. Breakdown voltage can reach up to 25kV/mm (depending on version); thanks to this fact heat shrink tubes can also be used in energy installations.

Heat shrink tubes in TME’s offer

In our offer you will find wind range of cable breakouts, heat shrink sleeves, tubes and sets intended for connecting, insulating, and mounting wires. In our store there are products that differ in terms of diameter (from 0.5mm to 60mm), application or operating temperature. In order to find appropriate product, we encourage to use our search engine. Choose desired parameter in sections with filters displayed on the page or add the missing one.

Produkter: 4 312

Lagring:

TME
Eksternt
Alle
Side 1
CB-HFT(2X) 6.4 | Heat shrink sleeve; glueless; 2: 1; 6.4mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 6.4mm; black; polyolefine; reel
Betegnelse på produsenten: CB-HFT(2X) 6.4
Produsent: CYG/KTG
Nettopris for mengder fra 75 m - 0.27 EURBruttopris for mengder fra 75 m - 0.27 EUR
Nettopris for mengder fra 150 m - 0.22 EURBruttopris for mengder fra 150 m - 0.22 EUR
Nettopris for mengder fra 300 m - 0.17 EURBruttopris for mengder fra 300 m - 0.17 EUR
48225 på lager hos TME
Antall (Multiplum: 75)
Minsteantall som kan bestilles: 75.
Multiplum: 75.
CB-HFT(2X) 4.8 | Heat shrink sleeve; glueless; 2: 1; 4.8mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 4.8mm; black; polyolefine; reel
Betegnelse på produsenten: CB-HFT(2X) 4.8
Produsent: CYG/KTG
Nettopris for mengder fra 75 m - 0.23 EURBruttopris for mengder fra 75 m - 0.23 EUR
Nettopris for mengder fra 150 m - 0.18 EURBruttopris for mengder fra 150 m - 0.18 EUR
Nettopris for mengder fra 300 m - 0.13 EURBruttopris for mengder fra 300 m - 0.13 EUR
171225 på lager hos TME
Antall (Multiplum: 75)
Minsteantall som kan bestilles: 75.
Multiplum: 75.
CB-HFT(2X) 2.4 | Heat shrink sleeve; glueless; 2: 1; 2.4mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 2.4mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-HFT(2X) 2.4
Produsent: CYG/KTG
Nettopris for mengder fra 5 m - 0.17 EURBruttopris for mengder fra 5 m - 0.17 EUR
Nettopris for mengder fra 50 m - 0.14 EURBruttopris for mengder fra 50 m - 0.14 EUR
Nettopris for mengder fra 100 m - 0.11 EURBruttopris for mengder fra 100 m - 0.11 EUR
Nettopris for mengder fra 500 m - 0.08 EURBruttopris for mengder fra 500 m - 0.08 EUR
12467 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 5.
Multiplum: 1.
CB-HFT(2X) 3.2 | Heat shrink sleeve; glueless; 2: 1; 3.2mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 3.2mm; black; polyolefine; reel
Betegnelse på produsenten: CB-HFT(2X) 3.2
Produsent: CYG/KTG
Nettopris for mengder fra 150 m - 0.16 EURBruttopris for mengder fra 150 m - 0.16 EUR
Nettopris for mengder fra 300 m - 0.13 EURBruttopris for mengder fra 300 m - 0.13 EUR
Nettopris for mengder fra 600 m - 0.11 EURBruttopris for mengder fra 600 m - 0.11 EUR
42600 på lager hos TME
Antall (Multiplum: 150)
Minsteantall som kan bestilles: 150.
Multiplum: 150.
CB-HFT(2X) 3.2 | Heat shrink sleeve; glueless; 2: 1; 3.2mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 3.2mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-HFT(2X) 3.2
Produsent: CYG/KTG
Nettopris for mengder fra 5 m - 0.24 EURBruttopris for mengder fra 5 m - 0.24 EUR
Nettopris for mengder fra 50 m - 0.16 EURBruttopris for mengder fra 50 m - 0.16 EUR
Nettopris for mengder fra 100 m - 0.12 EURBruttopris for mengder fra 100 m - 0.12 EUR
Nettopris for mengder fra 500 m - 0.08 EURBruttopris for mengder fra 500 m - 0.08 EUR
19204 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 5.
Multiplum: 1.
CB-HFT(2X) 4.8 | Heat shrink sleeve; glueless; 2: 1; 4.8mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 4.8mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-HFT(2X) 4.8
Produsent: CYG/KTG
Nettopris for mengder fra 5 m - 0.26 EURBruttopris for mengder fra 5 m - 0.26 EUR
Nettopris for mengder fra 50 m - 0.21 EURBruttopris for mengder fra 50 m - 0.21 EUR
Nettopris for mengder fra 100 m - 0.17 EURBruttopris for mengder fra 100 m - 0.17 EUR
Nettopris for mengder fra 500 m - 0.11 EURBruttopris for mengder fra 500 m - 0.11 EUR
16945 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 5.
Multiplum: 1.
CB-HFT(2X) 1.6 | Heat shrink sleeve; glueless; 2: 1; 1.6mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 1.6mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-HFT(2X) 1.6
Produsent: CYG/KTG
Nettopris for mengder fra 5 m - 0.17 EURBruttopris for mengder fra 5 m - 0.17 EUR
Nettopris for mengder fra 50 m - 0.14 EURBruttopris for mengder fra 50 m - 0.14 EUR
Nettopris for mengder fra 100 m - 0.10 EURBruttopris for mengder fra 100 m - 0.10 EUR
Nettopris for mengder fra 500 m - 0.07 EURBruttopris for mengder fra 500 m - 0.07 EUR
16438 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 5.
Multiplum: 1.
CB-DWT(3X) 9.5 | Heat shrink sleeve; glued; 3: 1; 9.5mm; L: 1m; black; polyolefine
Heat shrink sleeve; glued; 3: 1; 9.5mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-DWT(3X) 9.5
Produsent: CYG/KTG
Nettopris for mengder fra 1 m - 2.24 EURBruttopris for mengder fra 1 m - 2.24 EUR
Nettopris for mengder fra 25 m - 1.59 EURBruttopris for mengder fra 25 m - 1.59 EUR
Nettopris for mengder fra 100 m - 1.39 EURBruttopris for mengder fra 100 m - 1.39 EUR
Nettopris for mengder fra 500 m - 1.15 EURBruttopris for mengder fra 500 m - 1.15 EUR
0 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
CB-HFT(2X) 6.4 | Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-HFT(2X) 6.4
Produsent: CYG/KTG
Nettopris for mengder fra 5 m - 0.31 EURBruttopris for mengder fra 5 m - 0.31 EUR
Nettopris for mengder fra 50 m - 0.26 EURBruttopris for mengder fra 50 m - 0.26 EUR
Nettopris for mengder fra 100 m - 0.20 EURBruttopris for mengder fra 100 m - 0.20 EUR
Nettopris for mengder fra 500 m - 0.16 EURBruttopris for mengder fra 500 m - 0.16 EUR
2234 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 5.
Multiplum: 1.
CB-HFT(2X) 2.4 | Heat shrink sleeve; glueless; 2: 1; 2.4mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 2.4mm; black; polyolefine; reel
Betegnelse på produsenten: CB-HFT(2X) 2.4
Produsent: CYG/KTG
Nettopris for mengder fra 150 m - 0.16 EURBruttopris for mengder fra 150 m - 0.16 EUR
Nettopris for mengder fra 300 m - 0.13 EURBruttopris for mengder fra 300 m - 0.13 EUR
Nettopris for mengder fra 600 m - 0.10 EURBruttopris for mengder fra 600 m - 0.10 EUR
43350 på lager hos TME
Antall (Multiplum: 150)
Minsteantall som kan bestilles: 150.
Multiplum: 150.
CB-DWT(3X) 4.8 | Heat shrink sleeve; glued; 3: 1; 4.8mm; L: 1m; black; polyolefine
Heat shrink sleeve; glued; 3: 1; 4.8mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-DWT(3X) 4.8
Produsent: CYG/KTG
Nettopris for mengder fra 1 m - 1.42 EURBruttopris for mengder fra 1 m - 1.42 EUR
Nettopris for mengder fra 25 m - 1.01 EURBruttopris for mengder fra 25 m - 1.01 EUR
Nettopris for mengder fra 100 m - 0.89 EURBruttopris for mengder fra 100 m - 0.89 EUR
Nettopris for mengder fra 500 m - 0.73 EURBruttopris for mengder fra 500 m - 0.73 EUR
0 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
WRDCC600020001003KC1 | Heat shrink sleeve; thin walled,glued; 3: 1; 6mm; L: 1m; black
Heat shrink sleeve; thin walled,glued; 3: 1; 6mm; L: 1m; black
Betegnelse på produsenten: WRDCC600020001003KC1
Produsent: RADPOL
Nettopris for mengder fra 1 m - 0.84 EURBruttopris for mengder fra 1 m - 0.84 EUR
Nettopris for mengder fra 10 m - 0.76 EURBruttopris for mengder fra 10 m - 0.76 EUR
Nettopris for mengder fra 50 m - 0.63 EURBruttopris for mengder fra 50 m - 0.63 EUR
3076 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
WRDCC800020001003KC1 | Heat shrink sleeve; thin walled,glued; 4: 1; 8mm; L: 1m; black
Heat shrink sleeve; thin walled,glued; 4: 1; 8mm; L: 1m; black
Betegnelse på produsenten: WRDCC800020001003KC1
Produsent: RADPOL
Nettopris for mengder fra 1 m - 1.19 EURBruttopris for mengder fra 1 m - 1.19 EUR
Nettopris for mengder fra 10 m - 1.08 EURBruttopris for mengder fra 10 m - 1.08 EUR
Nettopris for mengder fra 50 m - 0.90 EURBruttopris for mengder fra 50 m - 0.90 EUR
6466 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
CB-DWT(3X) 6.4 | Heat shrink sleeve; glued; 3: 1; 6.4mm; L: 1m; black; polyolefine
Heat shrink sleeve; glued; 3: 1; 6.4mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-DWT(3X) 6.4
Produsent: CYG/KTG
Nettopris for mengder fra 1 m - 1.69 EURBruttopris for mengder fra 1 m - 1.69 EUR
Nettopris for mengder fra 25 m - 1.21 EURBruttopris for mengder fra 25 m - 1.21 EUR
Nettopris for mengder fra 100 m - 1.07 EURBruttopris for mengder fra 100 m - 1.07 EUR
Nettopris for mengder fra 500 m - 0.87 EURBruttopris for mengder fra 500 m - 0.87 EUR
4370 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
CB-HFT(2X) 9.5 | Heat shrink sleeve; glueless; 2: 1; 9.5mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 9.5mm; black; polyolefine; reel
Betegnelse på produsenten: CB-HFT(2X) 9.5
Produsent: CYG/KTG
Nettopris for mengder fra 75 m - 0.40 EURBruttopris for mengder fra 75 m - 0.40 EUR
Nettopris for mengder fra 150 m - 0.32 EURBruttopris for mengder fra 150 m - 0.32 EUR
Nettopris for mengder fra 300 m - 0.26 EURBruttopris for mengder fra 300 m - 0.26 EUR
0 på lager hos TME
Antall (Multiplum: 75)
Minsteantall som kan bestilles: 75.
Multiplum: 75.
WRDCC400010001003KC1 | Heat shrink sleeve; thin walled,glued; 4: 1; 4mm; L: 1m; black
Heat shrink sleeve; thin walled,glued; 4: 1; 4mm; L: 1m; black
Betegnelse på produsenten: WRDCC400010001003KC1
Produsent: RADPOL
Nettopris for mengder fra 1 m - 0.65 EURBruttopris for mengder fra 1 m - 0.65 EUR
Nettopris for mengder fra 10 m - 0.58 EURBruttopris for mengder fra 10 m - 0.58 EUR
Nettopris for mengder fra 50 m - 0.49 EURBruttopris for mengder fra 50 m - 0.49 EUR
3451 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
CB-DWT(3X) 12.7 | Heat shrink sleeve; glued; 3: 1; 12.7mm; L: 1m; black; polyolefine
Heat shrink sleeve; glued; 3: 1; 12.7mm; L: 1m; black; polyolefine
Betegnelse på produsenten: CB-DWT(3X) 12.7
Produsent: CYG/KTG
Nettopris for mengder fra 1 m - 3.63 EURBruttopris for mengder fra 1 m - 3.63 EUR
Nettopris for mengder fra 25 m - 2.60 EURBruttopris for mengder fra 25 m - 2.60 EUR
Nettopris for mengder fra 100 m - 2.30 EURBruttopris for mengder fra 100 m - 2.30 EUR
Nettopris for mengder fra 500 m - 1.87 EURBruttopris for mengder fra 500 m - 1.87 EUR
275 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
ATUM-24/6-0-STK | Heat shrink sleeve; glued; 4: 1; 24mm; L: 1.2m; black; polyolefine
Heat shrink sleeve; glued; 4: 1; 24mm; L: 1.2m; black; polyolefine
Betegnelse på produsenten: ATUM-24/6-0-STK
Produsent: TE Connectivity
Nettopris for mengder fra 1 pcs - 9.62 EURBruttopris for mengder fra 1 pcs - 9.62 EUR
Nettopris for mengder fra 5 pcs - 9.02 EURBruttopris for mengder fra 5 pcs - 9.02 EUR
Nettopris for mengder fra 10 pcs - 8.43 EURBruttopris for mengder fra 10 pcs - 8.43 EUR
Nettopris for mengder fra 50 pcs - 7.83 EURBruttopris for mengder fra 50 pcs - 7.83 EUR
725 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
CB-DWT(4X) 16.0 | Heat shrink sleeve; glued; 4: 1; 16mm; L: 1000mm; black; polyolefine
Heat shrink sleeve; glued; 4: 1; 16mm; L: 1000mm; black; polyolefine
Betegnelse på produsenten: CB-DWT(4X) 16.0
Produsent: CYG/KTG
Nettopris for mengder fra 1 m - 5.37 EURBruttopris for mengder fra 1 m - 5.37 EUR
Nettopris for mengder fra 25 m - 3.95 EURBruttopris for mengder fra 25 m - 3.95 EUR
Nettopris for mengder fra 100 m - 3.59 EURBruttopris for mengder fra 100 m - 3.59 EUR
Nettopris for mengder fra 500 m - 3.04 EURBruttopris for mengder fra 500 m - 3.04 EUR
1535 på lager hos TME
Antall (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
WRDCC120130001003KC1 | Heat shrink sleeve; thin walled,glued; 4: 1; 12mm; L: 1m; black
Heat shrink sleeve; thin walled,glued; 4: 1; 12mm; L: 1m; black
Betegnelse på produsenten: WRDCC120130001003KC1
Produsent: RADPOL
Nettopris for mengder fra 1 m - 1.75 EURBruttopris for mengder fra 1 m - 1.75 EUR
Nettopris for mengder fra 10 m - 1.58 EURBruttopris for mengder fra 10 m - 1.58 EUR
Nettopris for mengder fra 50 m - 1.32 EURBruttopris for mengder fra 50 m - 1.32 EUR
1774 på lager hos TME
Antall (Multiplum: 1)