+1 500 000 produkter i sortimentet

6000 pakker daglig

+300 000 kunder fra 150 land

QuickBuy Favoritter
Handlekurv

Vi vil gjerne informere deg om endringer i leveringsplanen.

Her kan du lære mer

Vennligst ta kontakt med din markedsrepresentant. Vi inviterer dere til et nettbasert møte.

Car Audio

(14 157)

To check the quality of the sound system, it is worth taking a seat in your car with the windows rolled up and doors closed and turning up the music a little louder than you normally would. Under these conditions, it will be relatively easy to spot flaws in the factory-fitted system that, in the long run, may become annoying. These include a lack of treble clarity, hollow bass and audible sound distortion. Unfortunately, cars are now developed to accommodate a variety of other systems, from reversing cameras to navigation systems, yet the quality of the sound produced by factory-fitted systems is not satisfactory – especially for discerning listeners. For this particular reason, many car owners opt to retro-fit a suitable audio system into the vehicle themselves.

Car audio equipment and accessories – important components of a professional car audio system.

Car audio equipment

Speakers

Speakers are the backbone of any car audio system. They should be suitable for the size and type of a car and have sufficient power to achieve the right volume level.

Subwoofers

Subwoofers are responsible for producing low frequency sound such as bass and rumble. This piece of equipment is a must-have for any enthusiast of listening to loud music in the car.

Infotainment systems

Infotainment systems such as car radios are an indispensable part of any car audio system. They should be easy to use and offer a variety of functions such as FM/AM radio, CD playback, MP3, Bluetooth, AUX and more.

Amplifiers

These are devices that amplify the audio signal and improve the sound quality. In a professional car audio system, the amplifier is a key component that ensures high sound quality.

Car sound insulation

Sound insulation is the material that traps sounds inside the car and reduces sounds coming from outside. Lack of adequate insulation can significantly reduce the quality of the sound you get, even if you opt for top-quality car audio systems.

Car audio cables

It is worth keeping in mind that when choosing cables for your car audio system and the connectors, they should be designed specifically for use in cars, as they are subject to shocks, vibrations and changes in temperature during use.

All of the above are available from TME.

Other products available in our catalogue.

Car audio mounting accessories

Mounting accessories make up a wide range of products in our catalogue – these include radio release keys, car radio frames and half-frames tailored to various car models. The right choice will ensure the fit of the individual components and improve visual and acoustic qualities.

Car audio capacitors

For car audio systems buffer capacitors are the dedicated components. These components are used in stereo car audio systems to store and release electrical energy to prevent voltage spikes and drops.

In car audio systems that feature powerful amplifiers, a sudden drop in voltage may occur when the amplifier starts to operate at full power. A voltage drop can negatively affect the sound quality and lead to an overload of the amplifier. A buffer capacitor helps to prevent this situation. Such components are specifically designed for use in car audio systems and offer various capacitances and voltage ratings to suit the needs of different systems.

However, it is worth bearing in mind that capacitors of this type are not essential for the operation of a car audio system and are not always required. Much depends on the power rating of the system, the type of installation, the quality of the power supply and other factors. Before purchasing a car audio capacitor, it is advisable to consult a professional to choose the right capacitor for your car audio system to ensure the best sound quality.

Produkter: 14 157

Lagring:

TME
Eksternt
Alle
Side 1
ZRS-AG-13 | Loudspeaker connector adapter; Seat,VW
Loudspeaker connector adapter; Seat,VW
Betegnelse på produsenten: ZRS-AG-13
Produsent: 4CARMEDIA
Nettopris for mengder fra 4 pcs - 1.06 USDBruttopris for mengder fra 4 pcs - 1.06 USD
Nettopris for mengder fra 20 pcs - 0.89 USDBruttopris for mengder fra 20 pcs - 0.89 USD
Nettopris for mengder fra 100 pcs - 0.74 USDBruttopris for mengder fra 100 pcs - 0.74 USD
Nettopris for mengder fra 200 pcs - 0.61 USDBruttopris for mengder fra 200 pcs - 0.61 USD
0 på lager hos TME
Antall stykker (Multiplum: 2)
KLUCZ-65.240 | Radio release key; Audi,Ford,Mercedes,Seat,VW,Škoda; 2pcs.
Radio release key; Audi,Ford,Mercedes,Seat,VW,Škoda; 2pcs.
Betegnelse på produsenten: KLUCZ-65.240
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 set - 0.80 USDBruttopris for mengder fra 1 set - 0.80 USD
Nettopris for mengder fra 10 set - 0.68 USDBruttopris for mengder fra 10 set - 0.68 USD
Nettopris for mengder fra 20 set - 0.55 USDBruttopris for mengder fra 20 set - 0.55 USD
Nettopris for mengder fra 50 set - 0.45 USDBruttopris for mengder fra 50 set - 0.45 USD
Nettopris for mengder fra 100 set - 0.41 USDBruttopris for mengder fra 100 set - 0.41 USD
2092 på lager hos TME
Antall sett (Multiplum: 1)
CD-ADAPTER.011 | Adapter; ISO mini socket 20pin,ISO mini plug; Audi,VW
Adapter; ISO mini socket 20pin,ISO mini plug; Audi,VW
Betegnelse på produsenten: CD-ADAPTER.011
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 pcs - 4.65 USDBruttopris for mengder fra 1 pcs - 4.65 USD
Nettopris for mengder fra 3 pcs - 4.10 USDBruttopris for mengder fra 3 pcs - 4.10 USD
Nettopris for mengder fra 5 pcs - 3.83 USDBruttopris for mengder fra 5 pcs - 3.83 USD
Nettopris for mengder fra 10 pcs - 3.56 USDBruttopris for mengder fra 10 pcs - 3.56 USD
48 på lager hos TME
Antall stykker (Multiplum: 1)
RAM-40.029.2 | Radio cover; with latches; 190x60mm
Radio cover; with latches; 190x60mm
Betegnelse på produsenten: RAM-40.029.2
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 pcs - 2.02 USDBruttopris for mengder fra 1 pcs - 2.02 USD
Nettopris for mengder fra 3 pcs - 1.66 USDBruttopris for mengder fra 3 pcs - 1.66 USD
Nettopris for mengder fra 5 pcs - 1.47 USDBruttopris for mengder fra 5 pcs - 1.47 USD
Nettopris for mengder fra 10 pcs - 1.29 USDBruttopris for mengder fra 10 pcs - 1.29 USD
1895 på lager hos TME
Antall stykker (Multiplum: 1)
RAM-20.450/K | Speaker frame; 165mm; Audi,Seat,VW,Škoda; Audi A2 1999->; 2pcs.
Speaker frame; 165mm; Audi,Seat,VW,Škoda; Audi A2 1999->; 2pcs.
Betegnelse på produsenten: RAM-20.450/K
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 set - 3.54 USDBruttopris for mengder fra 1 set - 3.54 USD
Nettopris for mengder fra 3 set - 2.94 USDBruttopris for mengder fra 3 set - 2.94 USD
Nettopris for mengder fra 5 set - 2.58 USDBruttopris for mengder fra 5 set - 2.58 USD
Nettopris for mengder fra 10 set - 2.34 USDBruttopris for mengder fra 10 set - 2.34 USD
0 på lager hos TME
Antall sett (Multiplum: 1)
RAM-40.201 | Radio frame; Seat,VW; 2 DIN; black
Radio frame; Seat,VW; 2 DIN; black
Betegnelse på produsenten: RAM-40.201
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 pcs - 6.91 USDBruttopris for mengder fra 1 pcs - 6.91 USD
Nettopris for mengder fra 3 pcs - 5.77 USDBruttopris for mengder fra 3 pcs - 5.77 USD
Nettopris for mengder fra 5 pcs - 5.23 USDBruttopris for mengder fra 5 pcs - 5.23 USD
Nettopris for mengder fra 10 pcs - 4.68 USDBruttopris for mengder fra 10 pcs - 4.68 USD
892 på lager hos TME
Antall stykker (Multiplum: 1)
RAM-40.145 | Radio frame; VW; 2 ISO; black
Radio frame; VW; 2 ISO; black
Betegnelse på produsenten: RAM-40.145
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 pcs - 7.53 USDBruttopris for mengder fra 1 pcs - 7.53 USD
Nettopris for mengder fra 3 pcs - 6.33 USDBruttopris for mengder fra 3 pcs - 6.33 USD
Nettopris for mengder fra 5 pcs - 5.73 USDBruttopris for mengder fra 5 pcs - 5.73 USD
Nettopris for mengder fra 10 pcs - 5.12 USDBruttopris for mengder fra 10 pcs - 5.12 USD
226 på lager hos TME
Antall stykker (Multiplum: 1)
14110 | Tapefor panel connecting; Pioneer; CNP 4440
Tapefor panel connecting; Pioneer; CNP 4440
Betegnelse på produsenten: 14110
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 pcs - 3.81 USDBruttopris for mengder fra 1 pcs - 3.81 USD
Nettopris for mengder fra 3 pcs - 3.37 USDBruttopris for mengder fra 3 pcs - 3.37 USD
Nettopris for mengder fra 5 pcs - 3.12 USDBruttopris for mengder fra 5 pcs - 3.12 USD
6 på lager hos TME
Antall stykker (Multiplum: 1)
CB-HFT(2X) 4.8 | Heat shrink sleeve; glueless; 2: 1; 4.8mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 4.8mm; black; polyolefine; reel
Betegnelse på produsenten: CB-HFT(2X) 4.8
Produsent: CYG/KTG
Nettopris for mengder fra 75 m - 0.26 USDBruttopris for mengder fra 75 m - 0.26 USD
Nettopris for mengder fra 150 m - 0.21 USDBruttopris for mengder fra 150 m - 0.21 USD
Nettopris for mengder fra 300 m - 0.15 USDBruttopris for mengder fra 300 m - 0.15 USD
180375 på lager hos TME
Antall (Multiplum: 75)
0287015.PXCN | Fuse: fuse; automotive; 15A; 32VDC; 19mm; ATOF
Fuse: fuse; automotive; 15A; 32VDC; 19mm; ATOF
Betegnelse på produsenten: 0287015.PXCN
Produsent: LITTELFUSE
Nettopris for mengder fra 1 pcs - 0.29 USDBruttopris for mengder fra 1 pcs - 0.29 USD
Nettopris for mengder fra 10 pcs - 0.26 USDBruttopris for mengder fra 10 pcs - 0.26 USD
Nettopris for mengder fra 25 pcs - 0.24 USDBruttopris for mengder fra 25 pcs - 0.24 USD
Nettopris for mengder fra 50 pcs - 0.22 USDBruttopris for mengder fra 50 pcs - 0.22 USD
Nettopris for mengder fra 100 pcs - 0.21 USDBruttopris for mengder fra 100 pcs - 0.21 USD
Nettopris for mengder fra 250 pcs - 0.19 USDBruttopris for mengder fra 250 pcs - 0.19 USD
Nettopris for mengder fra 500 pcs - 0.17 USDBruttopris for mengder fra 500 pcs - 0.17 USD
Nettopris for mengder fra 2000 pcs - 0.15 USDBruttopris for mengder fra 2000 pcs - 0.15 USD
Nettopris for mengder fra 4000 pcs - 0.14 USDBruttopris for mengder fra 4000 pcs - 0.14 USD
Nettopris for mengder fra 6000 pcs - 0.13 USDBruttopris for mengder fra 6000 pcs - 0.13 USD
36533 på lager hos TME
Antall stykker (Multiplum: 1)
C2301-CAM | Multimedia adapter; Dacia
Multimedia adapter; Dacia
Betegnelse på produsenten: C2301-CAM
Produsent: PER.PIC.
Nettopris for mengder fra 1 pcs - 33.48 USDBruttopris for mengder fra 1 pcs - 33.48 USD
Nettopris for mengder fra 3 pcs - 29.77 USDBruttopris for mengder fra 3 pcs - 29.77 USD
Nettopris for mengder fra 5 pcs - 26.06 USDBruttopris for mengder fra 5 pcs - 26.06 USD
22 på lager hos TME
Antall stykker (Multiplum: 1)
0287010.PXCN | Fuse: fuse; automotive; 10A; 32VDC; 19mm; ATOF
Fuse: fuse; automotive; 10A; 32VDC; 19mm; ATOF
Betegnelse på produsenten: 0287010.PXCN
Produsent: LITTELFUSE
Nettopris for mengder fra 1 pcs - 0.32 USDBruttopris for mengder fra 1 pcs - 0.32 USD
Nettopris for mengder fra 5 pcs - 0.28 USDBruttopris for mengder fra 5 pcs - 0.28 USD
Nettopris for mengder fra 10 pcs - 0.26 USDBruttopris for mengder fra 10 pcs - 0.26 USD
Nettopris for mengder fra 50 pcs - 0.22 USDBruttopris for mengder fra 50 pcs - 0.22 USD
Nettopris for mengder fra 100 pcs - 0.20 USDBruttopris for mengder fra 100 pcs - 0.20 USD
Nettopris for mengder fra 250 pcs - 0.18 USDBruttopris for mengder fra 250 pcs - 0.18 USD
Nettopris for mengder fra 500 pcs - 0.16 USDBruttopris for mengder fra 500 pcs - 0.16 USD
Nettopris for mengder fra 1000 pcs - 0.14 USDBruttopris for mengder fra 1000 pcs - 0.14 USD
Nettopris for mengder fra 2000 pcs - 0.13 USDBruttopris for mengder fra 2000 pcs - 0.13 USD
Nettopris for mengder fra 6000 pcs - 0.12 USDBruttopris for mengder fra 6000 pcs - 0.12 USD
44966 på lager hos TME
Antall stykker (Multiplum: 1)
UNIVAL 10A | Fuse: fuse; automotive; 10A; 32VDC; 19mm; UNIVAL
Fuse: fuse; automotive; 10A; 32VDC; 19mm; UNIVAL
Betegnelse på produsenten: UNIVAL 10A
Produsent: MTA
Nettopris for mengder fra 10 pcs - 0.13 USDBruttopris for mengder fra 10 pcs - 0.13 USD
Nettopris for mengder fra 30 pcs - 0.11 USDBruttopris for mengder fra 30 pcs - 0.11 USD
Nettopris for mengder fra 100 pcs - 0.09 USDBruttopris for mengder fra 100 pcs - 0.09 USD
Nettopris for mengder fra 1000 pcs - 0.08 USDBruttopris for mengder fra 1000 pcs - 0.08 USD
Nettopris for mengder fra 2000 pcs - 0.07 USDBruttopris for mengder fra 2000 pcs - 0.07 USD
42426 på lager hos TME
Antall stykker (Multiplum: 10)
JCA001-SMA-A | Antenna; automotive,inner; GPS; SMA-A; plug; straight; SMA male
Antenna; automotive,inner; GPS; SMA-A; plug; straight; SMA male
Betegnelse på produsenten: JCA001-SMA-A
Produsent: JC Antenna
Nettopris for mengder fra 1 pcs - 7.73 USDBruttopris for mengder fra 1 pcs - 7.73 USD
Nettopris for mengder fra 10 pcs - 6.05 USDBruttopris for mengder fra 10 pcs - 6.05 USD
Nettopris for mengder fra 20 pcs - 5.39 USDBruttopris for mengder fra 20 pcs - 5.39 USD
Nettopris for mengder fra 50 pcs - 4.71 USDBruttopris for mengder fra 50 pcs - 4.71 USD
1794 på lager hos TME
Antall stykker (Multiplum: 1)
CAR-021 | Cigarette lighter plug; Sup.volt: 12÷24VDC; 5A
Cigarette lighter plug; Sup.volt: 12÷24VDC; 5A
Betegnelse på produsenten: CAR-021
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 pcs - 1.05 USDBruttopris for mengder fra 1 pcs - 1.05 USD
Nettopris for mengder fra 10 pcs - 0.87 USDBruttopris for mengder fra 10 pcs - 0.87 USD
Nettopris for mengder fra 20 pcs - 0.78 USDBruttopris for mengder fra 20 pcs - 0.78 USD
Nettopris for mengder fra 50 pcs - 0.67 USDBruttopris for mengder fra 50 pcs - 0.67 USD
Nettopris for mengder fra 100 pcs - 0.53 USDBruttopris for mengder fra 100 pcs - 0.53 USD
2139 på lager hos TME
Antall stykker (Multiplum: 1)
C40351600113-00 | Car holder; black; air vent,for dashboard; snapped-in
Car holder; black; air vent,for dashboard; snapped-in
Betegnelse på produsenten: C40351600113-00
Produsent: BASEUS
Nettopris for mengder fra 1 pcs - 11.19 USDBruttopris for mengder fra 1 pcs - 11.19 USD
Nettopris for mengder fra 3 pcs - 9.91 USDBruttopris for mengder fra 3 pcs - 9.91 USD
46 på lager hos TME
Antall stykker (Multiplum: 1)
UNIVAL 15A | Fuse: fuse; automotive; 15A; 32VDC; 19mm; UNIVAL
Fuse: fuse; automotive; 15A; 32VDC; 19mm; UNIVAL
Betegnelse på produsenten: UNIVAL 15A
Produsent: MTA
Nettopris for mengder fra 10 pcs - 0.13 USDBruttopris for mengder fra 10 pcs - 0.13 USD
Nettopris for mengder fra 30 pcs - 0.11 USDBruttopris for mengder fra 30 pcs - 0.11 USD
Nettopris for mengder fra 100 pcs - 0.09 USDBruttopris for mengder fra 100 pcs - 0.09 USD
Nettopris for mengder fra 1000 pcs - 0.08 USDBruttopris for mengder fra 1000 pcs - 0.08 USD
Nettopris for mengder fra 2000 pcs - 0.07 USDBruttopris for mengder fra 2000 pcs - 0.07 USD
46170 på lager hos TME
Antall stykker (Multiplum: 10)
1701-00-0 | Universal mounting half frame; 1 DIN
Universal mounting half frame; 1 DIN
Betegnelse på produsenten: 1701-00-0
Produsent: ACV
Nettopris for mengder fra 1 pcs - 2.83 USDBruttopris for mengder fra 1 pcs - 2.83 USD
Nettopris for mengder fra 5 pcs - 2.52 USDBruttopris for mengder fra 5 pcs - 2.52 USD
Nettopris for mengder fra 10 pcs - 2.36 USDBruttopris for mengder fra 10 pcs - 2.36 USD
Nettopris for mengder fra 25 pcs - 2.20 USDBruttopris for mengder fra 25 pcs - 2.20 USD
0 på lager hos TME
Antall stykker (Multiplum: 1)
ZRS-AG-2 | Loudspeaker connector adapter; Opel,Renault,Seat,Vauxhall,VW
Loudspeaker connector adapter; Opel,Renault,Seat,Vauxhall,VW
Betegnelse på produsenten: ZRS-AG-2
Produsent: 4CARMEDIA
Nettopris for mengder fra 4 pcs - 0.80 USDBruttopris for mengder fra 4 pcs - 0.80 USD
Nettopris for mengder fra 20 pcs - 0.68 USDBruttopris for mengder fra 20 pcs - 0.68 USD
Nettopris for mengder fra 100 pcs - 0.54 USDBruttopris for mengder fra 100 pcs - 0.54 USD
Nettopris for mengder fra 200 pcs - 0.48 USDBruttopris for mengder fra 200 pcs - 0.48 USD
3055 på lager hos TME
Antall stykker (Multiplum: 2)
RAM-20.505/K | Speaker frame; 165mm; Audi,VW,Škoda; Audi Q3 (8U) 2011->2018
Speaker frame; 165mm; Audi,VW,Škoda; Audi Q3 (8U) 2011->2018
Betegnelse på produsenten: RAM-20.505/K
Produsent: 4CARMEDIA
Nettopris for mengder fra 1 set - 3.54 USDBruttopris for mengder fra 1 set - 3.54 USD
Nettopris for mengder fra 3 set - 3.18 USDBruttopris for mengder fra 3 set - 3.18 USD
Nettopris for mengder fra 5 set - 2.83 USDBruttopris for mengder fra 5 set - 2.83 USD
Nettopris for mengder fra 10 set - 2.47 USDBruttopris for mengder fra 10 set - 2.47 USD
1415 på lager hos TME
Antall sett (Multiplum: 1)