Drosler; Mounting:SMD

(18 295)
Manufacturer (18 295)
Type of inductor (18 143)
Type of transformer (15)
Type of filter (9)
Mounting (18 295)
Inductance (18 085)
Operating temperature (14 974)
Tolerance (14 857)
Resistance (13 383)
Operating current (13 072)
Resonant frequency (11 284)
Manufacturer series (10 663)
Case - inch (10 364)
Case - mm (10 079)
Body dimensions (6 445)
Test frequency (5 919)
Roll diameter max. (7 100)
Saturation current (4 398)
Q factor (4 039)
Core material (3 394)
Max resistance (3 359)
Height (2 380)
Dimensions (2 336)
Tolerance (2 331)
Conform to the norm (1 631)
Operating voltage (56)
Diameter (139)
Leads (72)
Spatial orientation (7)
Terminal pitch (10)
Kind of inductor (23)
Inductance of individual winding (26)
Inductor application (337)
Number of windings (178)
Maximum current (82)
Width (166)
Body dimensions (150)
Inductor features (272)
Max. operating current (190)
Coil resistance (219)
Dimensions (a x b x c) (218)
A dimension (155)
B dimension (139)
C dimension (77)
D dimension (77)
Alias (92)
Lead length (4)
Impedance (47)
Capacitance (43)
Kind of package (40)
Length (30)
Max. voltage (5)
Current rating (24)
Parallel inductance (23)
Serial inductance (23)
Impedance at 100MHz (13)
Sensitivity (11)
Damping coefficient (10)
Kind of network (7)
Number of ports (7)
Gear (2)
Application (1)
Quantity in set/package (3)
DC supply current (2)
Frequency (1)
Max. operating voltage (1)
Number of channels (1)

Mounting
SMD

Produkter: 18 295
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
A dimension
Alias
Application
B dimension
Body dimensions
Body dimensions
C dimension
Capacitance
Case - inch
Case - mm
Coil resistance
Conform to the norm
Core material
Current rating
D dimension
Damping coefficient
DC supply current
Diameter
Dimensions
Dimensions (a x b x c)
Frequency
Gear
Height
Impedance
Impedance at 100MHz
Inductance
Inductance of individual winding
Inductor application
Inductor features
Kind of inductor
Kind of network
Kind of package
Lead length
Leads
Length
Manufacturer
Manufacturer series
Max resistance
Max. operating current
Max. operating voltage
Max. voltage
Maximum current
Mounting
Number of channels
Number of ports
Number of windings
Operating current
Operating temperature
Operating voltage
Parallel inductance
Q factor
Quantity in set/package
Resistance
Resonant frequency
Roll diameter max.
Saturation current
Sensitivity
Serial inductance
Spatial orientation
Terminal pitch
Test frequency
Tolerance
Tolerance
Type of filter
Type of inductor
Type of transformer
Width
Stigende
Synkende
Side 1
H1102NL | Transformer: LAN; SMD; -1.1dB; Network: Ethernet 10/100Mbps
Transformer: LAN; SMD; -1.1dB; Network: Ethernet 10/100Mbps
Betegnelse på produsenten: H1102NL
Produsent: PULSE
Nettopris for mengder fra 1 pcs - 1.92 USDBruttopris for mengder fra 1 pcs - 1.92 USD
Nettopris for mengder fra 10 pcs - 1.73 USDBruttopris for mengder fra 10 pcs - 1.73 USD
Nettopris for mengder fra 25 pcs - 1.49 USDBruttopris for mengder fra 25 pcs - 1.49 USD
Nettopris for mengder fra 40 pcs - 1.31 USDBruttopris for mengder fra 40 pcs - 1.31 USD
Nettopris for mengder fra 80 pcs - 1.01 USDBruttopris for mengder fra 80 pcs - 1.01 USD
Nettopris for mengder fra 120 pcs - 0.87 USDBruttopris for mengder fra 120 pcs - 0.87 USD
Nettopris for mengder fra 200 pcs - 0.71 USDBruttopris for mengder fra 200 pcs - 0.71 USD
Nettopris for mengder fra 240 pcs - 0.69 USDBruttopris for mengder fra 240 pcs - 0.69 USD
Nettopris for mengder fra 280 pcs - 0.66 USDBruttopris for mengder fra 280 pcs - 0.66 USD
Nettopris for mengder fra 520 pcs - 0.65 USDBruttopris for mengder fra 520 pcs - 0.65 USD
4128 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
LBMF1608T100K | Inductor: wire; SMD; 0603; 10uH; 80mA; R: 360mΩ; ±10%; LB; 1.6x0.8mm
Inductor: wire; SMD; 0603; 10uH; 80mA; R: 360mΩ; ±10%; LB; 1.6x0.8mm
Betegnelse på produsenten: LBMF1608T100K
Produsent: TAIYO YUDEN
Nettopris for mengder fra 1 pcs - 0.21 USDBruttopris for mengder fra 1 pcs - 0.21 USD
Nettopris for mengder fra 10 pcs - 0.11 USDBruttopris for mengder fra 10 pcs - 0.11 USD
Nettopris for mengder fra 50 pcs - 0.08 USDBruttopris for mengder fra 50 pcs - 0.08 USD
Nettopris for mengder fra 100 pcs - 0.06 USDBruttopris for mengder fra 100 pcs - 0.06 USD
Nettopris for mengder fra 250 pcs - 0.05 USDBruttopris for mengder fra 250 pcs - 0.05 USD
Nettopris for mengder fra 500 pcs - 0.04 USDBruttopris for mengder fra 500 pcs - 0.04 USD
Nettopris for mengder fra 1000 pcs - 0.04 USDBruttopris for mengder fra 1000 pcs - 0.04 USD
Nettopris for mengder fra 3000 pcs - 0.03 USDBruttopris for mengder fra 3000 pcs - 0.03 USD
Nettopris for mengder fra 6000 pcs - 0.03 USDBruttopris for mengder fra 6000 pcs - 0.03 USD
Nettopris for mengder fra 9000 pcs - 0.03 USDBruttopris for mengder fra 9000 pcs - 0.03 USD
59 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
NRS4018T220MDGJ | Inductor: wire; SMD; 22uH; Ioper: 720mA; R: 290mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 22uH; Ioper: 720mA; R: 290mΩ; ±20%; NRS; 4x4mm
Betegnelse på produsenten: NRS4018T220MDGJ
Produsent: TAIYO YUDEN
Nettopris for mengder fra 1 pcs - 0.32 USDBruttopris for mengder fra 1 pcs - 0.32 USD
Nettopris for mengder fra 10 pcs - 0.15 USDBruttopris for mengder fra 10 pcs - 0.15 USD
Nettopris for mengder fra 50 pcs - 0.08 USDBruttopris for mengder fra 50 pcs - 0.08 USD
Nettopris for mengder fra 100 pcs - 0.07 USDBruttopris for mengder fra 100 pcs - 0.07 USD
Nettopris for mengder fra 250 pcs - 0.06 USDBruttopris for mengder fra 250 pcs - 0.06 USD
Nettopris for mengder fra 500 pcs - 0.06 USDBruttopris for mengder fra 500 pcs - 0.06 USD
Nettopris for mengder fra 1000 pcs - 0.06 USDBruttopris for mengder fra 1000 pcs - 0.06 USD
Nettopris for mengder fra 3500 pcs - 0.06 USDBruttopris for mengder fra 3500 pcs - 0.06 USD
Nettopris for mengder fra 7000 pcs - 0.06 USDBruttopris for mengder fra 7000 pcs - 0.06 USD
50827 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
LQM18DN100M70L | Inductor: multilayer; SMD; 0603; 10uH; 300mA; R: 1.365Ω; ±20%; LQM
Inductor: multilayer; SMD; 0603; 10uH; 300mA; R: 1.365Ω; ±20%; LQM
Betegnelse på produsenten: LQM18DN100M70L
Produsent: MURATA
Nettopris for mengder fra 1 pcs - 0.10 USDBruttopris for mengder fra 1 pcs - 0.10 USD
Nettopris for mengder fra 10 pcs - 0.08 USDBruttopris for mengder fra 10 pcs - 0.08 USD
Nettopris for mengder fra 100 pcs - 0.07 USDBruttopris for mengder fra 100 pcs - 0.07 USD
Nettopris for mengder fra 500 pcs - 0.06 USDBruttopris for mengder fra 500 pcs - 0.06 USD
Nettopris for mengder fra 1000 pcs - 0.05 USDBruttopris for mengder fra 1000 pcs - 0.05 USD
Nettopris for mengder fra 2500 pcs - 0.05 USDBruttopris for mengder fra 2500 pcs - 0.05 USD
Nettopris for mengder fra 4000 pcs - 0.05 USDBruttopris for mengder fra 4000 pcs - 0.05 USD
Nettopris for mengder fra 8000 pcs - 0.04 USDBruttopris for mengder fra 8000 pcs - 0.04 USD
Nettopris for mengder fra 12000 pcs - 0.04 USDBruttopris for mengder fra 12000 pcs - 0.04 USD
52670 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
LQG15HN8N2J02D | Inductor: air coil; SMD; 0402; 8.2nH; 500mA; R: 0.25Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 8.2nH; 500mA; R: 0.25Ω; ±5%; LQG; 180mm
Betegnelse på produsenten: LQG15HN8N2J02D
Produsent: MURATA
Nettopris for mengder fra 1 pcs - 0.09 USDBruttopris for mengder fra 1 pcs - 0.09 USD
Nettopris for mengder fra 10 pcs - 0.04 USDBruttopris for mengder fra 10 pcs - 0.04 USD
Nettopris for mengder fra 100 pcs - 0.03 USDBruttopris for mengder fra 100 pcs - 0.03 USD
Nettopris for mengder fra 1000 pcs - 0.02 USDBruttopris for mengder fra 1000 pcs - 0.02 USD
Nettopris for mengder fra 5000 pcs - 0.02 USDBruttopris for mengder fra 5000 pcs - 0.02 USD
Nettopris for mengder fra 10000 pcs - 0.01 USDBruttopris for mengder fra 10000 pcs - 0.01 USD
Nettopris for mengder fra 20000 pcs - 0.01 USDBruttopris for mengder fra 20000 pcs - 0.01 USD
Nettopris for mengder fra 30000 pcs - 0.01 USDBruttopris for mengder fra 30000 pcs - 0.01 USD
Nettopris for mengder fra 40000 pcs - 0.01 USDBruttopris for mengder fra 40000 pcs - 0.01 USD
60694 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
B82790S0513N201 | Inductor: common mode; SMD; 51uH; 500mA; R: 140mΩ; ±30%; 7.1x6x5.2mm
Inductor: common mode; SMD; 51uH; 500mA; R: 140mΩ; ±30%; 7.1x6x5.2mm
Betegnelse på produsenten: B82790S0513N201
Produsent: TDK
Nettopris for mengder fra 1 pcs - 1.74 USDBruttopris for mengder fra 1 pcs - 1.74 USD
Nettopris for mengder fra 10 pcs - 1.63 USDBruttopris for mengder fra 10 pcs - 1.63 USD
Nettopris for mengder fra 25 pcs - 1.49 USDBruttopris for mengder fra 25 pcs - 1.49 USD
Nettopris for mengder fra 50 pcs - 1.34 USDBruttopris for mengder fra 50 pcs - 1.34 USD
Nettopris for mengder fra 100 pcs - 1.18 USDBruttopris for mengder fra 100 pcs - 1.18 USD
Nettopris for mengder fra 250 pcs - 0.98 USDBruttopris for mengder fra 250 pcs - 0.98 USD
Nettopris for mengder fra 500 pcs - 0.86 USDBruttopris for mengder fra 500 pcs - 0.86 USD
Nettopris for mengder fra 1000 pcs - 0.78 USDBruttopris for mengder fra 1000 pcs - 0.78 USD
Nettopris for mengder fra 1500 pcs - 0.75 USDBruttopris for mengder fra 1500 pcs - 0.75 USD
Nettopris for mengder fra 3000 pcs - 0.71 USDBruttopris for mengder fra 3000 pcs - 0.71 USD
8005 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
IHLP2525CZER4R7M01 | Inductor: wire; SMD; 4.7uH; 5.5A; R: 37mΩ; ±20%; IHLP; 6.47x6.47x3mm
Inductor: wire; SMD; 4.7uH; 5.5A; R: 37mΩ; ±20%; IHLP; 6.47x6.47x3mm
Betegnelse på produsenten: IHLP2525CZER4R7M01
Produsent: VISHAY
Nettopris for mengder fra 1 pcs - 0.54 USDBruttopris for mengder fra 1 pcs - 0.54 USD
Nettopris for mengder fra 1000 pcs - 0.36 USDBruttopris for mengder fra 1000 pcs - 0.36 USD
Nettopris for mengder fra 2000 pcs - 0.33 USDBruttopris for mengder fra 2000 pcs - 0.33 USD
Nettopris for mengder fra 10000 pcs - 0.31 USDBruttopris for mengder fra 10000 pcs - 0.31 USD
6335 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
NRS4018T100MDGJ | Inductor: wire; SMD; 10uH; Ioper: 1.2A; R: 150mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 10uH; Ioper: 1.2A; R: 150mΩ; ±20%; NRS; 4x4mm
Betegnelse på produsenten: NRS4018T100MDGJ
Produsent: TAIYO YUDEN
Nettopris for mengder fra 1 pcs - 0.32 USDBruttopris for mengder fra 1 pcs - 0.32 USD
Nettopris for mengder fra 10 pcs - 0.16 USDBruttopris for mengder fra 10 pcs - 0.16 USD
Nettopris for mengder fra 50 pcs - 0.08 USDBruttopris for mengder fra 50 pcs - 0.08 USD
Nettopris for mengder fra 100 pcs - 0.07 USDBruttopris for mengder fra 100 pcs - 0.07 USD
Nettopris for mengder fra 500 pcs - 0.06 USDBruttopris for mengder fra 500 pcs - 0.06 USD
Nettopris for mengder fra 1000 pcs - 0.06 USDBruttopris for mengder fra 1000 pcs - 0.06 USD
Nettopris for mengder fra 3500 pcs - 0.06 USDBruttopris for mengder fra 3500 pcs - 0.06 USD
Nettopris for mengder fra 7000 pcs - 0.06 USDBruttopris for mengder fra 7000 pcs - 0.06 USD
Nettopris for mengder fra 10500 pcs - 0.06 USDBruttopris for mengder fra 10500 pcs - 0.06 USD
34545 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
IHLP2525CZER100M01 | Inductor: wire; SMD; 10uH; 7A; R: 102mΩ; ±20%; IHLP; 6.47x6.47x3mm
Inductor: wire; SMD; 10uH; 7A; R: 102mΩ; ±20%; IHLP; 6.47x6.47x3mm
Betegnelse på produsenten: IHLP2525CZER100M01
Produsent: VISHAY
Nettopris for mengder fra 1 pcs - 0.65 USDBruttopris for mengder fra 1 pcs - 0.65 USD
Nettopris for mengder fra 50 pcs - 0.61 USDBruttopris for mengder fra 50 pcs - 0.61 USD
Nettopris for mengder fra 100 pcs - 0.58 USDBruttopris for mengder fra 100 pcs - 0.58 USD
Nettopris for mengder fra 250 pcs - 0.53 USDBruttopris for mengder fra 250 pcs - 0.53 USD
Nettopris for mengder fra 500 pcs - 0.47 USDBruttopris for mengder fra 500 pcs - 0.47 USD
Nettopris for mengder fra 1000 pcs - 0.41 USDBruttopris for mengder fra 1000 pcs - 0.41 USD
Nettopris for mengder fra 2000 pcs - 0.35 USDBruttopris for mengder fra 2000 pcs - 0.35 USD
Nettopris for mengder fra 4000 pcs - 0.33 USDBruttopris for mengder fra 4000 pcs - 0.33 USD
10401 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
LQG15HN5N6S02D | Inductor: air coil; SMD; 0402; 5.6nH; 600mA; R: 0.18Ω; LQG; 180mm
Inductor: air coil; SMD; 0402; 5.6nH; 600mA; R: 0.18Ω; LQG; 180mm
Betegnelse på produsenten: LQG15HN5N6S02D
Produsent: MURATA
Nettopris for mengder fra 1 pcs - 0.09 USDBruttopris for mengder fra 1 pcs - 0.09 USD
Nettopris for mengder fra 10 pcs - 0.04 USDBruttopris for mengder fra 10 pcs - 0.04 USD
Nettopris for mengder fra 100 pcs - 0.03 USDBruttopris for mengder fra 100 pcs - 0.03 USD
Nettopris for mengder fra 1000 pcs - 0.02 USDBruttopris for mengder fra 1000 pcs - 0.02 USD
Nettopris for mengder fra 5000 pcs - 0.02 USDBruttopris for mengder fra 5000 pcs - 0.02 USD
Nettopris for mengder fra 10000 pcs - 0.02 USDBruttopris for mengder fra 10000 pcs - 0.02 USD
Nettopris for mengder fra 20000 pcs - 0.01 USDBruttopris for mengder fra 20000 pcs - 0.01 USD
Nettopris for mengder fra 30000 pcs - 0.01 USDBruttopris for mengder fra 30000 pcs - 0.01 USD
Nettopris for mengder fra 40000 pcs - 0.01 USDBruttopris for mengder fra 40000 pcs - 0.01 USD
Nettopris for mengder fra 100000 pcs - 0.01 USDBruttopris for mengder fra 100000 pcs - 0.01 USD
53273 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
MLZ2012M100WT000 | Inductor: ferrite; SMD; 0805; 10uH; 350mA; R: 470mΩ; ±20%; -55÷125°C
Inductor: ferrite; SMD; 0805; 10uH; 350mA; R: 470mΩ; ±20%; -55÷125°C
Betegnelse på produsenten: MLZ2012M100WT000
Produsent: TDK
Nettopris for mengder fra 1 pcs - 0.06 USDBruttopris for mengder fra 1 pcs - 0.06 USD
Nettopris for mengder fra 10 pcs - 0.05 USDBruttopris for mengder fra 10 pcs - 0.05 USD
Nettopris for mengder fra 30 pcs - 0.04 USDBruttopris for mengder fra 30 pcs - 0.04 USD
Nettopris for mengder fra 50 pcs - 0.04 USDBruttopris for mengder fra 50 pcs - 0.04 USD
Nettopris for mengder fra 100 pcs - 0.03 USDBruttopris for mengder fra 100 pcs - 0.03 USD
Nettopris for mengder fra 200 pcs - 0.03 USDBruttopris for mengder fra 200 pcs - 0.03 USD
Nettopris for mengder fra 500 pcs - 0.03 USDBruttopris for mengder fra 500 pcs - 0.03 USD
Nettopris for mengder fra 1000 pcs - 0.03 USDBruttopris for mengder fra 1000 pcs - 0.03 USD
5838 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
NRS4018T4R7MDGJ | Inductor: wire; SMD; 4.7uH; Ioper: 1.7A; R: 70mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 4.7uH; Ioper: 1.7A; R: 70mΩ; ±20%; NRS; 4x4mm
Betegnelse på produsenten: NRS4018T4R7MDGJ
Produsent: TAIYO YUDEN
Nettopris for mengder fra 1 pcs - 0.18 USDBruttopris for mengder fra 1 pcs - 0.18 USD
Nettopris for mengder fra 10 pcs - 0.12 USDBruttopris for mengder fra 10 pcs - 0.12 USD
Nettopris for mengder fra 25 pcs - 0.08 USDBruttopris for mengder fra 25 pcs - 0.08 USD
Nettopris for mengder fra 100 pcs - 0.08 USDBruttopris for mengder fra 100 pcs - 0.08 USD
Nettopris for mengder fra 1000 pcs - 0.07 USDBruttopris for mengder fra 1000 pcs - 0.07 USD
Nettopris for mengder fra 3500 pcs - 0.07 USDBruttopris for mengder fra 3500 pcs - 0.07 USD
Nettopris for mengder fra 7000 pcs - 0.06 USDBruttopris for mengder fra 7000 pcs - 0.06 USD
Nettopris for mengder fra 10500 pcs - 0.06 USDBruttopris for mengder fra 10500 pcs - 0.06 USD
14239 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
DE1207-33 | Inductor: wire; SMD; 33uH; 3.9A; R: 53mΩ; ±20%; 12x12x8mm; -40÷85°C
Inductor: wire; SMD; 33uH; 3.9A; R: 53mΩ; ±20%; 12x12x8mm; -40÷85°C
Betegnelse på produsenten: DE1207-33
Produsent: FERROCORE
Nettopris for mengder fra 5 pcs - 0.38 USDBruttopris for mengder fra 5 pcs - 0.38 USD
Nettopris for mengder fra 25 pcs - 0.31 USDBruttopris for mengder fra 25 pcs - 0.31 USD
Nettopris for mengder fra 100 pcs - 0.27 USDBruttopris for mengder fra 100 pcs - 0.27 USD
Nettopris for mengder fra 500 pcs - 0.24 USDBruttopris for mengder fra 500 pcs - 0.24 USD
Nettopris for mengder fra 2000 pcs - 0.23 USDBruttopris for mengder fra 2000 pcs - 0.23 USD
7241 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 5.
Multiplum: 1.
LQG15HN9N1J02D | Inductor: air coil; SMD; 0402; 9.1nH; 500mA; R: 0.27Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 9.1nH; 500mA; R: 0.27Ω; ±5%; LQG; 180mm
Betegnelse på produsenten: LQG15HN9N1J02D
Produsent: MURATA
Nettopris for mengder fra 1 pcs - 0.09 USDBruttopris for mengder fra 1 pcs - 0.09 USD
Nettopris for mengder fra 10 pcs - 0.04 USDBruttopris for mengder fra 10 pcs - 0.04 USD
Nettopris for mengder fra 100 pcs - 0.03 USDBruttopris for mengder fra 100 pcs - 0.03 USD
Nettopris for mengder fra 250 pcs - 0.03 USDBruttopris for mengder fra 250 pcs - 0.03 USD
Nettopris for mengder fra 1000 pcs - 0.02 USDBruttopris for mengder fra 1000 pcs - 0.02 USD
Nettopris for mengder fra 5000 pcs - 0.02 USDBruttopris for mengder fra 5000 pcs - 0.02 USD
Nettopris for mengder fra 10000 pcs - 0.01 USDBruttopris for mengder fra 10000 pcs - 0.01 USD
Nettopris for mengder fra 20000 pcs - 0.01 USDBruttopris for mengder fra 20000 pcs - 0.01 USD
Nettopris for mengder fra 30000 pcs - 0.01 USDBruttopris for mengder fra 30000 pcs - 0.01 USD
Nettopris for mengder fra 50000 pcs - 0.01 USDBruttopris for mengder fra 50000 pcs - 0.01 USD
43229 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
NRS5040T4R7NMGK | Inductor: wire; SMD; 4.7uH; Ioper: 3.1A; R: 29mΩ; ±20%; NRS; 4.9x4.9mm
Inductor: wire; SMD; 4.7uH; Ioper: 3.1A; R: 29mΩ; ±20%; NRS; 4.9x4.9mm
Betegnelse på produsenten: NRS5040T4R7NMGK
Produsent: TAIYO YUDEN
Nettopris for mengder fra 1 pcs - 0.25 USDBruttopris for mengder fra 1 pcs - 0.25 USD
Nettopris for mengder fra 10 pcs - 0.16 USDBruttopris for mengder fra 10 pcs - 0.16 USD
Nettopris for mengder fra 25 pcs - 0.12 USDBruttopris for mengder fra 25 pcs - 0.12 USD
Nettopris for mengder fra 100 pcs - 0.11 USDBruttopris for mengder fra 100 pcs - 0.11 USD
Nettopris for mengder fra 1500 pcs - 0.10 USDBruttopris for mengder fra 1500 pcs - 0.10 USD
Nettopris for mengder fra 4500 pcs - 0.09 USDBruttopris for mengder fra 4500 pcs - 0.09 USD
Nettopris for mengder fra 9000 pcs - 0.09 USDBruttopris for mengder fra 9000 pcs - 0.09 USD
21083 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
B82422A1103K100 | Inductor: ferrite; SMD; 1210; 10uH; 180mA; R: 1.6Ω; ±10%
Inductor: ferrite; SMD; 1210; 10uH; 180mA; R: 1.6Ω; ±10%
Betegnelse på produsenten: B82422A1103K100
Produsent: TDK
Nettopris for mengder fra 1 pcs - 0.29 USDBruttopris for mengder fra 1 pcs - 0.29 USD
Nettopris for mengder fra 5 pcs - 0.26 USDBruttopris for mengder fra 5 pcs - 0.26 USD
Nettopris for mengder fra 10 pcs - 0.25 USDBruttopris for mengder fra 10 pcs - 0.25 USD
Nettopris for mengder fra 50 pcs - 0.22 USDBruttopris for mengder fra 50 pcs - 0.22 USD
Nettopris for mengder fra 250 pcs - 0.18 USDBruttopris for mengder fra 250 pcs - 0.18 USD
Nettopris for mengder fra 500 pcs - 0.17 USDBruttopris for mengder fra 500 pcs - 0.17 USD
Nettopris for mengder fra 1000 pcs - 0.16 USDBruttopris for mengder fra 1000 pcs - 0.16 USD
Nettopris for mengder fra 2000 pcs - 0.15 USDBruttopris for mengder fra 2000 pcs - 0.15 USD
Nettopris for mengder fra 4000 pcs - 0.13 USDBruttopris for mengder fra 4000 pcs - 0.13 USD
Nettopris for mengder fra 6000 pcs - 0.13 USDBruttopris for mengder fra 6000 pcs - 0.13 USD
13930 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
LQW15AN4N7B00D | Inductor: wire; SMD; 0402; 4.7nH; 750mA; R: 0.07Ω; LQW; 180mm; ±0,1nH
Inductor: wire; SMD; 0402; 4.7nH; 750mA; R: 0.07Ω; LQW; 180mm; ±0,1nH
Betegnelse på produsenten: LQW15AN4N7B00D
Produsent: MURATA
Nettopris for mengder fra 1 pcs - 0.10 USDBruttopris for mengder fra 1 pcs - 0.10 USD
Nettopris for mengder fra 10 pcs - 0.08 USDBruttopris for mengder fra 10 pcs - 0.08 USD
Nettopris for mengder fra 100 pcs - 0.07 USDBruttopris for mengder fra 100 pcs - 0.07 USD
Nettopris for mengder fra 1000 pcs - 0.06 USDBruttopris for mengder fra 1000 pcs - 0.06 USD
Nettopris for mengder fra 2500 pcs - 0.05 USDBruttopris for mengder fra 2500 pcs - 0.05 USD
Nettopris for mengder fra 5000 pcs - 0.05 USDBruttopris for mengder fra 5000 pcs - 0.05 USD
Nettopris for mengder fra 10000 pcs - 0.04 USDBruttopris for mengder fra 10000 pcs - 0.04 USD
Nettopris for mengder fra 20000 pcs - 0.04 USDBruttopris for mengder fra 20000 pcs - 0.04 USD
1794 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
LQG15HN12NJ02D | Inductor: air coil; SMD; 0402; 12nH; 400mA; R: 0.4Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 12nH; 400mA; R: 0.4Ω; ±5%; LQG; 180mm
Betegnelse på produsenten: LQG15HN12NJ02D
Produsent: MURATA
Nettopris for mengder fra 1 pcs - 0.10 USDBruttopris for mengder fra 1 pcs - 0.10 USD
Nettopris for mengder fra 10 pcs - 0.04 USDBruttopris for mengder fra 10 pcs - 0.04 USD
Nettopris for mengder fra 100 pcs - 0.03 USDBruttopris for mengder fra 100 pcs - 0.03 USD
Nettopris for mengder fra 1000 pcs - 0.02 USDBruttopris for mengder fra 1000 pcs - 0.02 USD
Nettopris for mengder fra 5000 pcs - 0.02 USDBruttopris for mengder fra 5000 pcs - 0.02 USD
Nettopris for mengder fra 10000 pcs - 0.02 USDBruttopris for mengder fra 10000 pcs - 0.02 USD
Nettopris for mengder fra 20000 pcs - 0.01 USDBruttopris for mengder fra 20000 pcs - 0.01 USD
Nettopris for mengder fra 30000 pcs - 0.01 USDBruttopris for mengder fra 30000 pcs - 0.01 USD
Nettopris for mengder fra 40000 pcs - 0.01 USDBruttopris for mengder fra 40000 pcs - 0.01 USD
Nettopris for mengder fra 50000 pcs - 0.01 USDBruttopris for mengder fra 50000 pcs - 0.01 USD
29990 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
HX1188NL | Transformer: LAN; SMD; -1dB; Network: Ethernet 10/100Mbps
Transformer: LAN; SMD; -1dB; Network: Ethernet 10/100Mbps
Betegnelse på produsenten: HX1188NL
Produsent: PULSE
Nettopris for mengder fra 1 pcs - 8.39 USDBruttopris for mengder fra 1 pcs - 8.39 USD
Nettopris for mengder fra 5 pcs - 5.72 USDBruttopris for mengder fra 5 pcs - 5.72 USD
Nettopris for mengder fra 25 pcs - 3.97 USDBruttopris for mengder fra 25 pcs - 3.97 USD
Nettopris for mengder fra 100 pcs - 3.69 USDBruttopris for mengder fra 100 pcs - 3.69 USD
Nettopris for mengder fra 300 pcs - 3.55 USDBruttopris for mengder fra 300 pcs - 3.55 USD
Nettopris for mengder fra 600 pcs - 3.42 USDBruttopris for mengder fra 600 pcs - 3.42 USD
Nettopris for mengder fra 1200 pcs - 3.33 USDBruttopris for mengder fra 1200 pcs - 3.33 USD
Nettopris for mengder fra 2400 pcs - 3.29 USDBruttopris for mengder fra 2400 pcs - 3.29 USD
Nettopris for mengder fra 4200 pcs - 3.24 USDBruttopris for mengder fra 4200 pcs - 3.24 USD
Nettopris for mengder fra 6000 pcs - 3.19 USDBruttopris for mengder fra 6000 pcs - 3.19 USD
63 på lager hos TME
Antall stykker (Multiplum: 1)
Minsteantall som kan bestilles: 1.
Multiplum: 1.
LBR2012T100K | Inductor: wire; SMD; 0805; 10uH; 150mA; R: 360mΩ; ±10%; LB; 2x1.25mm
Inductor: wire; SMD; 0805; 10uH; 150mA; R: 360mΩ; ±10%; LB; 2x1.25mm
Betegnelse på produsenten: LBR2012T100K
Produsent: TAIYO YUDEN
Nettopris for mengder fra 1 pcs - 0.11 USDBruttopris for mengder fra 1 pcs - 0.11 USD
Nettopris for mengder fra 10 pcs - 0.05 USDBruttopris for mengder fra 10 pcs - 0.05 USD
Nettopris for mengder fra 100 pcs - 0.03 USDBruttopris for mengder fra 100 pcs - 0.03 USD
Nettopris for mengder fra 500 pcs - 0.03 USDBruttopris for mengder fra 500 pcs - 0.03 USD
Nettopris for mengder fra 1000 pcs - 0.03 USDBruttopris for mengder fra 1000 pcs - 0.03 USD
Nettopris for mengder fra 3000 pcs - 0.02 USDBruttopris for mengder fra 3000 pcs - 0.02 USD
Nettopris for mengder fra 6000 pcs - 0.02 USDBruttopris for mengder fra 6000 pcs - 0.02 USD
Nettopris for mengder fra 9000 pcs - 0.02 USDBruttopris for mengder fra 9000 pcs - 0.02 USD
Nettopris for mengder fra 15000 pcs - 0.02 USDBruttopris for mengder fra 15000 pcs - 0.02 USD
Nettopris for mengder fra 30000 pcs - 0.02 USDBruttopris for mengder fra 30000 pcs - 0.02 USD
26855 på lager hos TME