+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

D4850H

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷530VAC; 1-phase; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D4850H
TME Symbol:
D4850H

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Relay features
thermal pad included
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D4850H
0 in TME stock
Net price for quantities from 1 pcs - 77.83 USDGross price for quantities from 1 pcs - 77.83 USD
Net price for quantities from 10 pcs - 74.13 USDGross price for quantities from 10 pcs - 74.13 USD
Net price for quantities from 50 pcs - 70.76 USDGross price for quantities from 50 pcs - 70.76 USD
Net price for quantities from 100 pcs - 68.68 USDGross price for quantities from 100 pcs - 68.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.