You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Fluke 28 II EX industrial multimeter

Date of publication: 08-07-2024 🕒 2 min read

We are happy to announce that the Fluke 28 II EX industrial multimeter returned to our stock. This model is one of the most durable devices in the manufacturer’s range. Its enclosure is IP67 rated (fully dust- and waterproof) and can withstand a fall from 3 metres. In addition, the product is ATEX-certified and can operate in potentially explosive atmospheres, specifically: in group IIC Zones 1 and 2 (gas) and group IIIC Zones 21 and 22 (combustible dust). The device can be used wherever petroleum, chemicals or pharmaceuticals come into play.

In terms of performance, the Fluke 28 II EX is equally impressive. It can take measurements of up to 1000 V and 10 A (AC and DC) as well as precise AC voltage measurement for non-linear waveforms (True RMS). Other functionalities of the instrument include:

  • testing of resistance and capacitance;
  • circuit continuity and diode test;
  • detection of frequencies up to 200 kHz;
  • duty cycle factor;
  • conductance.

FLK-28-2-EX digital multimeter

An integrated, low-pass filter ensures the precision of voltage and frequency measurements of VSDs (Variable Frequency Drives, AC motor controllers). Optionally, the device can also be used for temperature measurements with the use of a thermocouple. It is also worth noting that the multimeter has been designed with the user’s convenience in mind. Its software includes functions such as minimum/maximum/average/relative value logging, as well as HOLD (used for freezing the reading on the display). The measuring ranges can be changed manually or automatically.

The meter has illuminated buttons, perfectly visible in dark areas, and a large LCD with white backlight with two intensity levels. The instrument requires power supply via commonly available AAA batteries (3 pcs).

Fluke 28 II EX industrial multimeter

Specification
Type of meter digital multimeter
Kind of display backlit LCD
DC voltage measurement range 0.1...600 mV/6 V/60 V/600 V/1 kV
AC voltage measurement range 0.1...600 mV/6 V/60 V/600 V/1 kV
DC current measurement range 0.1...600 µA/6 mA/60 mA/400 mA/6 A/10 A
AC current measurement range 0.1...600 µA/6 mA/60 mA/400 mA/6 A/10 A
Resistance measurement range 100 mΩ...600 Ω/6 kΩ/60 kΩ/600 kΩ/6 MΩ/50 MΩ
Capacitance measurement range 10 pF...10 nF/100 nF/1 µF/10 µF/100 µF/9.999 mF
Temperature measurement range -200...1090°C
Conductance measurement 0.01...60 nS
Duty cycle factor 0...99.9%
Diode test 1 mA @ 2.8 V
Continuity test audible indication
IP rating IP67
Dimensions (W x H x D) 100x198x63.5 mm
Weight with battery 517 g
Standard equipment test leads
Compliance CAT III 1000V, CAT IV 600V, EN 61010
Download
If you would like to use the article, please cite TME as the source and add a link to the original text when republishing it online.

rightColumnPicture rightColumnPicture