موصلات M12

(12 709)

M12 connectors are typical industrial connectors, commonly used for signal transmission. They are used to connect sensors and automation in industrial networks which apply standards such as Profibus, DeviceNet, Ethernet and others. They can also be used to supply power. Thanks to the possibility of creating a durable, twisted-pair connection with high ingress protection (depending on IP class), M12 connectors are suitable for actuators operating in harsh environmental conditions. With M12 thread, users can save some space, as it is suitable for use even in narrow slots.

Wide range of products

M12 connector is available in a number of versions. This is the response to the specific needs of different industries. High ingress protection classes (e.g. IP67 or IP69) are available for protection against dust, submersion in water and even pressure jets. Depending on your needs, you can also choose the spatial orientation of the plug (straight, angled, T or Y), the insulation material, as well as - which is very important – the mounting method. The choice is wide, and it’s easy to find M12 connectors in SMT and THT, clamp or soldering versions on the market. They can be mounted on panels and PCBs, as well as on cables.

M12 connectors in Transfer Multisort Elektronik offer

TME’s catalogue includes more than 1400 various M12 connectors, as well as a variety of plugs and sockets, cable connectors, various adapters and accessories. You can easily find connectors with a specific number of pins - from 2 to 12. The most numerous group of connectors is the M12 4 pin plug. You can choose between male and female connectors with different polarization options and locking systems.


منتجات: 12 709

المستودع:

TME
خارجي
الكل
الصفحة 1
T4110001041-000 | Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable
رمز الشركة المصنعة: T4110001041-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 7.95 USDالسعر الإجمالي للكميات من 1 pcs - 7.95 USD
السعر الصافي للكميات من 10 pcs - 6.54 USDالسعر الإجمالي للكميات من 10 pcs - 6.54 USD
السعر الصافي للكميات من 25 pcs - 5.93 USDالسعر الإجمالي للكميات من 25 pcs - 5.93 USD
السعر الصافي للكميات من 50 pcs - 5.66 USDالسعر الإجمالي للكميات من 50 pcs - 5.66 USD
السعر الصافي للكميات من 100 pcs - 5.43 USDالسعر الإجمالي للكميات من 100 pcs - 5.43 USD
1693 في مستودع TME
عدد القطع (المضاعف: 1)
T4111001041-000 | Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
رمز الشركة المصنعة: T4111001041-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 5.92 USDالسعر الإجمالي للكميات من 1 pcs - 5.92 USD
السعر الصافي للكميات من 50 pcs - 5.51 USDالسعر الإجمالي للكميات من 50 pcs - 5.51 USD
السعر الصافي للكميات من 100 pcs - 5.29 USDالسعر الإجمالي للكميات من 100 pcs - 5.29 USD
السعر الصافي للكميات من 125 pcs - 5.22 USDالسعر الإجمالي للكميات من 125 pcs - 5.22 USD
السعر الصافي للكميات من 250 pcs - 5.03 USDالسعر الإجمالي للكميات من 250 pcs - 5.03 USD
5090 في مستودع TME
عدد القطع (المضاعف: 1)
T4111001051-000 | Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
رمز الشركة المصنعة: T4111001051-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 9.09 USDالسعر الإجمالي للكميات من 1 pcs - 9.09 USD
السعر الصافي للكميات من 10 pcs - 6.79 USDالسعر الإجمالي للكميات من 10 pcs - 6.79 USD
السعر الصافي للكميات من 25 pcs - 6.51 USDالسعر الإجمالي للكميات من 25 pcs - 6.51 USD
423 في مستودع TME
عدد القطع (المضاعف: 1)
T4110001051-000 | Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
رمز الشركة المصنعة: T4110001051-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 8.94 USDالسعر الإجمالي للكميات من 1 pcs - 8.94 USD
السعر الصافي للكميات من 10 pcs - 7.65 USDالسعر الإجمالي للكميات من 10 pcs - 7.65 USD
السعر الصافي للكميات من 25 pcs - 6.63 USDالسعر الإجمالي للكميات من 25 pcs - 6.63 USD
1932 في مستودع TME
عدد القطع (المضاعف: 1)
T4111512041-000 | Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
رمز الشركة المصنعة: T4111512041-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 11.68 USDالسعر الإجمالي للكميات من 1 pcs - 11.68 USD
السعر الصافي للكميات من 10 pcs - 10.23 USDالسعر الإجمالي للكميات من 10 pcs - 10.23 USD
السعر الصافي للكميات من 25 pcs - 9.27 USDالسعر الإجمالي للكميات من 25 pcs - 9.27 USD
السعر الصافي للكميات من 50 pcs - 8.55 USDالسعر الإجمالي للكميات من 50 pcs - 8.55 USD
السعر الصافي للكميات من 100 pcs - 8.25 USDالسعر الإجمالي للكميات من 100 pcs - 8.25 USD
470 في مستودع TME
عدد القطع (المضاعف: 1)
T4111002051-000 | Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
رمز الشركة المصنعة: T4111002051-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 9.29 USDالسعر الإجمالي للكميات من 1 pcs - 9.29 USD
السعر الصافي للكميات من 5 pcs - 8.64 USDالسعر الإجمالي للكميات من 5 pcs - 8.64 USD
السعر الصافي للكميات من 10 pcs - 8.23 USDالسعر الإجمالي للكميات من 10 pcs - 8.23 USD
السعر الصافي للكميات من 25 pcs - 7.63 USDالسعر الإجمالي للكميات من 25 pcs - 7.63 USD
السعر الصافي للكميات من 50 pcs - 7.21 USDالسعر الإجمالي للكميات من 50 pcs - 7.21 USD
السعر الصافي للكميات من 100 pcs - 6.84 USDالسعر الإجمالي للكميات من 100 pcs - 6.84 USD
السعر الصافي للكميات من 125 pcs - 6.75 USDالسعر الإجمالي للكميات من 125 pcs - 6.75 USD
السعر الصافي للكميات من 250 pcs - 6.47 USDالسعر الإجمالي للكميات من 250 pcs - 6.47 USD
2399 في مستودع TME
عدد القطع (المضاعف: 1)
CAP-WBDFSMA1 | Protection cover; IP67; plastic; female M12 connectors
Protection cover; IP67; plastic; female M12 connectors
رمز الشركة المصنعة: CAP-WBDFSMA1
الشركة المصنعة: AMPHENOL LTW
السعر الصافي للكميات من 1 pcs - 0.65 USDالسعر الإجمالي للكميات من 1 pcs - 0.65 USD
السعر الصافي للكميات من 25 pcs - 0.61 USDالسعر الإجمالي للكميات من 25 pcs - 0.61 USD
السعر الصافي للكميات من 50 pcs - 0.59 USDالسعر الإجمالي للكميات من 50 pcs - 0.59 USD
السعر الصافي للكميات من 100 pcs - 0.57 USDالسعر الإجمالي للكميات من 100 pcs - 0.57 USD
3145 في مستودع TME
عدد القطع (المضاعف: 1)
T4111002041-000 | Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
رمز الشركة المصنعة: T4111002041-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 8.07 USDالسعر الإجمالي للكميات من 1 pcs - 8.07 USD
السعر الصافي للكميات من 10 pcs - 6.74 USDالسعر الإجمالي للكميات من 10 pcs - 6.74 USD
السعر الصافي للكميات من 25 pcs - 6.38 USDالسعر الإجمالي للكميات من 25 pcs - 6.38 USD
السعر الصافي للكميات من 50 pcs - 6.15 USDالسعر الإجمالي للكميات من 50 pcs - 6.15 USD
السعر الصافي للكميات من 100 pcs - 5.92 USDالسعر الإجمالي للكميات من 100 pcs - 5.92 USD
السعر الصافي للكميات من 250 pcs - 5.64 USDالسعر الإجمالي للكميات من 250 pcs - 5.64 USD
السعر الصافي للكميات من 375 pcs - 5.48 USDالسعر الإجمالي للكميات من 375 pcs - 5.48 USD
1604 في مستودع TME
عدد القطع (المضاعف: 1)
T4112001041-000 | Connector: M12; plug; PIN: 4; female; 250V; angled 90°; IP67; 4A
Connector: M12; plug; PIN: 4; female; 250V; angled 90°; IP67; 4A
رمز الشركة المصنعة: T4112001041-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 7.30 USDالسعر الإجمالي للكميات من 1 pcs - 7.30 USD
السعر الصافي للكميات من 10 pcs - 6.51 USDالسعر الإجمالي للكميات من 10 pcs - 6.51 USD
السعر الصافي للكميات من 15 pcs - 6.33 USDالسعر الإجمالي للكميات من 15 pcs - 6.33 USD
السعر الصافي للكميات من 25 pcs - 6.12 USDالسعر الإجمالي للكميات من 25 pcs - 6.12 USD
السعر الصافي للكميات من 50 pcs - 5.87 USDالسعر الإجمالي للكميات من 50 pcs - 5.87 USD
السعر الصافي للكميات من 100 pcs - 5.58 USDالسعر الإجمالي للكميات من 100 pcs - 5.58 USD
السعر الصافي للكميات من 200 pcs - 5.37 USDالسعر الإجمالي للكميات من 200 pcs - 5.37 USD
السعر الصافي للكميات من 250 pcs - 5.28 USDالسعر الإجمالي للكميات من 250 pcs - 5.28 USD
1219 في مستودع TME
عدد القطع (المضاعف: 1)
ZVK | Protection cap
Protection cap
رمز الشركة المصنعة: ZVK
الشركة المصنعة: LUMBERG AUTOMATION
السعر الصافي للكميات من 10 pcs - 0.44 USDالسعر الإجمالي للكميات من 10 pcs - 0.44 USD
السعر الصافي للكميات من 50 pcs - 0.38 USDالسعر الإجمالي للكميات من 50 pcs - 0.38 USD
السعر الصافي للكميات من 100 pcs - 0.37 USDالسعر الإجمالي للكميات من 100 pcs - 0.37 USD
0 في مستودع TME
عدد القطع (المضاعف: 10)
T4110002051-000 | Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
رمز الشركة المصنعة: T4110002051-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 8.50 USDالسعر الإجمالي للكميات من 1 pcs - 8.50 USD
السعر الصافي للكميات من 10 pcs - 7.63 USDالسعر الإجمالي للكميات من 10 pcs - 7.63 USD
السعر الصافي للكميات من 25 pcs - 6.93 USDالسعر الإجمالي للكميات من 25 pcs - 6.93 USD
السعر الصافي للكميات من 50 pcs - 6.52 USDالسعر الإجمالي للكميات من 50 pcs - 6.52 USD
السعر الصافي للكميات من 100 pcs - 6.24 USDالسعر الإجمالي للكميات من 100 pcs - 6.24 USD
1797 في مستودع TME
عدد القطع (المضاعف: 1)
43-00100 | Connector: M12; plug; PIN: 4; male; straight; screw terminal; 1.5mm2
Connector: M12; plug; PIN: 4; male; straight; screw terminal; 1.5mm2
رمز الشركة المصنعة: 43-00100
الشركة المصنعة: Amphenol CONEC
السعر الصافي للكميات من 1 pcs - 8.61 USDالسعر الإجمالي للكميات من 1 pcs - 8.61 USD
السعر الصافي للكميات من 5 pcs - 7.22 USDالسعر الإجمالي للكميات من 5 pcs - 7.22 USD
السعر الصافي للكميات من 10 pcs - 6.86 USDالسعر الإجمالي للكميات من 10 pcs - 6.86 USD
السعر الصافي للكميات من 25 pcs - 6.37 USDالسعر الإجمالي للكميات من 25 pcs - 6.37 USD
السعر الصافي للكميات من 50 pcs - 6.05 USDالسعر الإجمالي للكميات من 50 pcs - 6.05 USD
السعر الصافي للكميات من 80 pcs - 5.88 USDالسعر الإجمالي للكميات من 80 pcs - 5.88 USD
1327 في مستودع TME
عدد القطع (المضاعف: 1)
T4112002041-000 | Connector: M12; plug; PIN: 4; female; 250V; angled 90°; IP67; 4A
Connector: M12; plug; PIN: 4; female; 250V; angled 90°; IP67; 4A
رمز الشركة المصنعة: T4112002041-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 8.11 USDالسعر الإجمالي للكميات من 1 pcs - 8.11 USD
السعر الصافي للكميات من 10 pcs - 7.09 USDالسعر الإجمالي للكميات من 10 pcs - 7.09 USD
السعر الصافي للكميات من 25 pcs - 6.82 USDالسعر الإجمالي للكميات من 25 pcs - 6.82 USD
السعر الصافي للكميات من 50 pcs - 6.54 USDالسعر الإجمالي للكميات من 50 pcs - 6.54 USD
السعر الصافي للكميات من 100 pcs - 6.26 USDالسعر الإجمالي للكميات من 100 pcs - 6.26 USD
السعر الصافي للكميات من 125 pcs - 6.15 USDالسعر الإجمالي للكميات من 125 pcs - 6.15 USD
السعر الصافي للكميات من 250 pcs - 5.88 USDالسعر الإجمالي للكميات من 250 pcs - 5.88 USD
السعر الصافي للكميات من 375 pcs - 5.68 USDالسعر الإجمالي للكميات من 375 pcs - 5.68 USD
1287 في مستودع TME
عدد القطع (المضاعف: 1)
43-01009 | Connector: M12; socket; PIN: 4; male; straight; cables; 0.5m
Connector: M12; socket; PIN: 4; male; straight; cables; 0.5m
رمز الشركة المصنعة: 43-01009
الشركة المصنعة: Amphenol CONEC
السعر الصافي للكميات من 1 pcs - 9.70 USDالسعر الإجمالي للكميات من 1 pcs - 9.70 USD
السعر الصافي للكميات من 5 pcs - 7.74 USDالسعر الإجمالي للكميات من 5 pcs - 7.74 USD
السعر الصافي للكميات من 10 pcs - 7.42 USDالسعر الإجمالي للكميات من 10 pcs - 7.42 USD
السعر الصافي للكميات من 25 pcs - 7.14 USDالسعر الإجمالي للكميات من 25 pcs - 7.14 USD
582 في مستودع TME
عدد القطع (المضاعف: 1)
43-00102 | Connector: M12; plug; PIN: 5; male; straight; screw terminal; 1.5mm2
Connector: M12; plug; PIN: 5; male; straight; screw terminal; 1.5mm2
رمز الشركة المصنعة: 43-00102
الشركة المصنعة: Amphenol CONEC
السعر الصافي للكميات من 1 pcs - 12.35 USDالسعر الإجمالي للكميات من 1 pcs - 12.35 USD
السعر الصافي للكميات من 5 pcs - 11.08 USDالسعر الإجمالي للكميات من 5 pcs - 11.08 USD
السعر الصافي للكميات من 10 pcs - 10.33 USDالسعر الإجمالي للكميات من 10 pcs - 10.33 USD
السعر الصافي للكميات من 25 pcs - 9.51 USDالسعر الإجمالي للكميات من 25 pcs - 9.51 USD
السعر الصافي للكميات من 50 pcs - 9.13 USDالسعر الإجمالي للكميات من 50 pcs - 9.13 USD
السعر الصافي للكميات من 100 pcs - 8.75 USDالسعر الإجمالي للكميات من 100 pcs - 8.75 USD
السعر الصافي للكميات من 250 pcs - 8.25 USDالسعر الإجمالي للكميات من 250 pcs - 8.25 USD
1327 في مستودع TME
عدد القطع (المضاعف: 1)
PB-M12A-04P-FF-SL7001-00Z(H) | Connector: M12; plug; PIN: 4; female; 250V; straight; IP65,IP67; 4A
Connector: M12; plug; PIN: 4; female; 250V; straight; IP65,IP67; 4A
رمز الشركة المصنعة: PB-M12A-04P-FF-SL7001-00Z(H)
الشركة المصنعة: DEGSON ELECTRONICS
السعر الصافي للكميات من 1 pcs - 4.26 USDالسعر الإجمالي للكميات من 1 pcs - 4.26 USD
السعر الصافي للكميات من 20 pcs - 3.83 USDالسعر الإجمالي للكميات من 20 pcs - 3.83 USD
السعر الصافي للكميات من 100 pcs - 3.40 USDالسعر الإجمالي للكميات من 100 pcs - 3.40 USD
500 في مستودع TME
عدد القطع (المضاعف: 1)
T4110002041-000 | Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable
رمز الشركة المصنعة: T4110002041-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 7.98 USDالسعر الإجمالي للكميات من 1 pcs - 7.98 USD
السعر الصافي للكميات من 10 pcs - 7.44 USDالسعر الإجمالي للكميات من 10 pcs - 7.44 USD
السعر الصافي للكميات من 25 pcs - 6.83 USDالسعر الإجمالي للكميات من 25 pcs - 6.83 USD
السعر الصافي للكميات من 50 pcs - 6.25 USDالسعر الإجمالي للكميات من 50 pcs - 6.25 USD
السعر الصافي للكميات من 100 pcs - 5.87 USDالسعر الإجمالي للكميات من 100 pcs - 5.87 USD
السعر الصافي للكميات من 125 pcs - 5.79 USDالسعر الإجمالي للكميات من 125 pcs - 5.79 USD
السعر الصافي للكميات من 250 pcs - 5.59 USDالسعر الإجمالي للكميات من 250 pcs - 5.59 USD
1103 في مستودع TME
عدد القطع (المضاعف: 1)
PB-M12A-04P-MM-SL7001-00Z(H) | Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
رمز الشركة المصنعة: PB-M12A-04P-MM-SL7001-00Z(H)
الشركة المصنعة: DEGSON ELECTRONICS
السعر الصافي للكميات من 1 pcs - 4.37 USDالسعر الإجمالي للكميات من 1 pcs - 4.37 USD
السعر الصافي للكميات من 20 pcs - 3.93 USDالسعر الإجمالي للكميات من 20 pcs - 3.93 USD
السعر الصافي للكميات من 100 pcs - 3.49 USDالسعر الإجمالي للكميات من 100 pcs - 3.49 USD
719 في مستودع TME
عدد القطع (المضاعف: 1)
933163100 ELST 5012 PG7 | Connector: M12; plug; PIN: 5; male; E; 50V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; male; E; 50V; straight; IP67; for cable
رمز الشركة المصنعة: 933163100 ELST 5012 PG7
الشركة المصنعة: HIRSCHMANN
السعر الصافي للكميات من 1 pcs - 10.83 USDالسعر الإجمالي للكميات من 1 pcs - 10.83 USD
السعر الصافي للكميات من 5 pcs - 9.72 USDالسعر الإجمالي للكميات من 5 pcs - 9.72 USD
السعر الصافي للكميات من 20 pcs - 8.70 USDالسعر الإجمالي للكميات من 20 pcs - 8.70 USD
السعر الصافي للكميات من 100 pcs - 7.75 USDالسعر الإجمالي للكميات من 100 pcs - 7.75 USD
1462 في مستودع TME
عدد القطع (المضاعف: 1)
T4112001051-000 | Connector: M12; plug; PIN: 5; female; 60V; angled 90°; IP67; 4A; 4÷6mm
Connector: M12; plug; PIN: 5; female; 60V; angled 90°; IP67; 4A; 4÷6mm
رمز الشركة المصنعة: T4112001051-000
الشركة المصنعة: TE Connectivity
السعر الصافي للكميات من 1 pcs - 9.77 USDالسعر الإجمالي للكميات من 1 pcs - 9.77 USD
السعر الصافي للكميات من 10 pcs - 8.35 USDالسعر الإجمالي للكميات من 10 pcs - 8.35 USD
السعر الصافي للكميات من 25 pcs - 7.90 USDالسعر الإجمالي للكميات من 25 pcs - 7.90 USD
السعر الصافي للكميات من 50 pcs - 7.57 USDالسعر الإجمالي للكميات من 50 pcs - 7.57 USD
السعر الصافي للكميات من 100 pcs - 7.27 USDالسعر الإجمالي للكميات من 100 pcs - 7.27 USD
السعر الصافي للكميات من 125 pcs - 7.18 USDالسعر الإجمالي للكميات من 125 pcs - 7.18 USD
السعر الصافي للكميات من 200 pcs - 6.98 USDالسعر الإجمالي للكميات من 200 pcs - 6.98 USD
السعر الصافي للكميات من 250 pcs - 6.88 USDالسعر الإجمالي للكميات من 250 pcs - 6.88 USD
السعر الصافي للكميات من 375 pcs - 6.72 USDالسعر الإجمالي للكميات من 375 pcs - 6.72 USD